Logic
SN74F163ADRG4
Description: F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOIC-16

Overview of SN74F163ADRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for SN74F163ADRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74F163ADRG4 by Texas Instruments

SN74F163ADRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TCO OUTPUT
Count Direction
UP
Family
F/FAST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
90000000 Hz
Max I(ol)
0.02 A
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
55 mA
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
90 MHz
Want to compare parts?
  1. SN74F163ADRG4
    Texas Instruments
    F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOIC-16
    VS

Alternate Parts for SN74F163ADRG4

This table gives cross-reference parts and alternative options found for SN74F163ADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F163ADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
I74F163AD-T IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SO-16, Counter NXP Semiconductors SN74F163ADRG4 vs I74F163AD-T
74F163ASCX Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74F163ADRG4 vs 74F163ASCX
SN74F163AD3 IC,COUNTER,UP,4-BIT BINARY,F-TTL,SOP,16PIN,PLASTIC Texas Instruments SN74F163ADRG4 vs SN74F163AD3
SN74F163ADRE4 F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74F163ADRG4 vs SN74F163ADRE4
MC74F163ADD F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC SN74F163ADRG4 vs MC74F163ADD
SN74F163ADE4 Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, GREEN, PLASTIC, SOIC-16 Rochester Electronics LLC SN74F163ADRG4 vs SN74F163ADE4
N74F163AD-T IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SO-16, Counter NXP Semiconductors SN74F163ADRG4 vs N74F163AD-T
74F163ASCQR Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, SOIC-16 Fairchild Semiconductor Corporation SN74F163ADRG4 vs 74F163ASCQR
74F163ASCX Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC SN74F163ADRG4 vs 74F163ASCX
MC74F163ADDR2 Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products SN74F163ADRG4 vs MC74F163ADDR2
Part Number Description Manufacturer Compare
935196990118 IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Counter NXP Semiconductors SN74F163ADRG4 vs 935196990118
SN74F161ADG4 F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74F163ADRG4 vs SN74F161ADG4
74ACT161SCQR ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOIC-16 Texas Instruments SN74F163ADRG4 vs 74ACT161SCQR
74F163AD IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109-1, SOP-16, Counter NXP Semiconductors SN74F163ADRG4 vs 74F163AD
MC74ACT161DR Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products SN74F163ADRG4 vs MC74ACT161DR
MC74F163ADD F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC SN74F163ADRG4 vs MC74F163ADD
I74F163AD-T IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SO-16, Counter NXP Semiconductors SN74F163ADRG4 vs I74F163AD-T
DV74AC163D Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors SN74F163ADRG4 vs DV74AC163D
MC74AC163D Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOIC-16 Rochester Electronics LLC SN74F163ADRG4 vs MC74AC163D
CD74ACT163M Synchronous Presettable Binary Counters with Synchronous Reset 16-SOIC -55 to 125 Texas Instruments SN74F163ADRG4 vs CD74ACT163M

Related Parts for SN74F163ADRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F163ADRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F163ADRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74F163ADRG4 would you like to use for your alert(s)?
  • Please alert me when SN74F163ADRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F163ADRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F163ADRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F163ADRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F163ADRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F163ADRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: