Part Details for SN74F240N by Rochester Electronics LLC
Overview of SN74F240N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SN74F240N
SN74F240N CAD Models
SN74F240N Part Data Attributes:
|
SN74F240N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F240N
Rochester Electronics LLC
Bus Driver, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 75 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74F240N
This table gives cross-reference parts and alternative options found for SN74F240N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F240N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F240/BRAJC | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20 | Motorola Mobility LLC | SN74F240N vs 54F240/BRAJC |
SN54F240J-00 | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74F240N vs SN54F240J-00 |
SN54F240J | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | SN74F240N vs SN54F240J |
54F240SDMQB | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74F240N vs 54F240SDMQB |
MC54F240JD | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN74F240N vs MC54F240JD |
74F240PCQR | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | SN74F240N vs 74F240PCQR |
SNJ54F240J | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | SN74F240N vs SNJ54F240J |
N74F240N | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, SOT-146-1, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F240N vs N74F240N |
SN74F240N | 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-PDIP 0 to 70 | Texas Instruments | SN74F240N vs SN74F240N |
54F240SDM | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74F240N vs 54F240SDM |