Part Details for SN74F32DE4 by Rochester Electronics LLC
Overview of SN74F32DE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SN74F32DE4
SN74F32DE4 CAD Models
SN74F32DE4 Part Data Attributes
|
SN74F32DE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F32DE4
Rochester Electronics LLC
OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6.6 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74F32DE4
This table gives cross-reference parts and alternative options found for SN74F32DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F32DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F32FM | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | SN74F32DE4 vs 54F32FM |
SN74S32DRE4 | OR Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74F32DE4 vs SN74S32DRE4 |
SN74S32DG4 | OR Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74F32DE4 vs SN74S32DG4 |
SN74S32DE4 | OR Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74F32DE4 vs SN74S32DE4 |
SNJ54ACT32J | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN74F32DE4 vs SNJ54ACT32J |
SN74F32N3 | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | SN74F32DE4 vs SN74F32N3 |
U74AHCT32G-S14-R | OR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE, SOP-14 | Unisonic Technologies Co Ltd | SN74F32DE4 vs U74AHCT32G-S14-R |
SN74F32NSRG4 | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | SN74F32DE4 vs SN74F32NSRG4 |
I74F32N | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | SN74F32DE4 vs I74F32N |
SN74S32N3 | OR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SN74F32DE4 vs SN74S32N3 |