-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Flip-Flop With Clock Enable 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F377AN-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
31573 In Stock |
|
$0.4900 | Buy Now |
DISTI #
296-SN74F377AN-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
932 In Stock |
|
$0.4540 / $1.1300 | Buy Now |
DISTI #
595-SN74F377AN
|
Mouser Electronics | Flip Flops Octal D-Type w/Clock Enable RoHS: Compliant | 1083 |
|
$0.4420 / $0.7800 | Buy Now |
DISTI #
V99:2348_07336280
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1540 | Americas - 946 |
|
$0.4298 | Buy Now |
DISTI #
58088708
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube Min Qty: 14 Package Multiple: 1 Date Code: 1540 | Americas - 946 |
|
$0.4298 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 26 |
|
$0.5657 / $0.9429 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 184 |
|
$0.7020 / $1.4040 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 800 |
|
$0.6286 / $1.5715 | Buy Now |
|
Rochester Electronics | SN74F377A Octal D-Type Flip-Flop With Clock Enable RoHS: Not Compliant Status: Active Min Qty: 1 | 31573 |
|
$0.4190 / $0.4929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F377AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F377AN
Texas Instruments
Octal D-Type Flip-Flop With Clock Enable 20-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH HOLD MODE | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 24.325 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 110000000 Hz | |
Max I(ol) | 0.02 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 110 MHz |
This table gives cross-reference parts and alternative options found for SN74F377AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F377AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9091001MSX | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 | Rochester Electronics LLC | SN74F377AN vs 5962-9091001MSX |
5962-9091001M2X | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CQCC20, LCC-20 | e2v technologies | SN74F377AN vs 5962-9091001M2X |
5962-9091001MRX | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20, CERDIP-20 | e2v technologies | SN74F377AN vs 5962-9091001MRX |
5962-9091001M2X | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 | Rochester Electronics LLC | SN74F377AN vs 5962-9091001M2X |
5962-9091001MRX | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 | Rochester Electronics LLC | SN74F377AN vs 5962-9091001MRX |