Part Details for SN74F51N by Texas Instruments
Overview of SN74F51N by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74F51N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F51N-ND
|
DigiKey | IC GATE INVERTER AND/OR Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
375 In Stock |
|
$2.1700 | Buy Now |
|
Bristol Electronics | 690 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2/2-Input AND-NOR, F-TTL, 14 Pin, Plastic, DIP | 14 |
|
$2.1038 / $4.2075 | Buy Now |
|
Rochester Electronics | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 375 |
|
$1.8700 / $2.2000 | Buy Now |
Part Details for SN74F51N
SN74F51N CAD Models
SN74F51N Part Data Attributes
|
SN74F51N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F51N
Texas Instruments
Dual 2-wide 2-input and 3-input AND-NOR gates 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL INPUTS | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 7.5 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74F51N
This table gives cross-reference parts and alternative options found for SN74F51N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F51N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F51PC | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | SN74F51N vs 74F51PC |
74F51PC | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74F51N vs 74F51PC |
74F51PC | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | SN74F51N vs 74F51PC |