Part Details for SN74F543DBLE by Texas Instruments
Overview of SN74F543DBLE by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74F543DBLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F543DBLE-ND
|
DigiKey | REGISTERED BUS TRANSCEIVER Min Qty: 900 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
900 In Stock |
|
$0.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1843 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, SSOP | 800 |
|
$0.4642 / $1.1605 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, SSOP | 1474 |
|
$0.3900 / $1.5000 | Buy Now |
|
Rochester Electronics | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 900 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for SN74F543DBLE
SN74F543DBLE CAD Models
SN74F543DBLE Part Data Attributes
|
SN74F543DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F543DBLE
Texas Instruments
Octal Registered Transceiver With 3-State Outputs 24-SSOP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 125 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74F543DBLE
This table gives cross-reference parts and alternative options found for SN74F543DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F543DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT543ATQX | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | SN74F543DBLE vs PI74FCT543ATQX |
IDT74FCT543DTQ8 | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, MO-137-AE, QSOP-24 | Integrated Device Technology Inc | SN74F543DBLE vs IDT74FCT543DTQ8 |
IDT74FCT2543DTQ | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 | Integrated Device Technology Inc | SN74F543DBLE vs IDT74FCT2543DTQ |
IDT74FCT543TQ8 | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | SN74F543DBLE vs IDT74FCT543TQ8 |
CY74FCT2543CTQC | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, QSOP-24 | Texas Instruments | SN74F543DBLE vs CY74FCT2543CTQC |
IDT74FCT543CTQG | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, GREEN, MO-137-AE, QSOP-24 | Integrated Device Technology Inc | SN74F543DBLE vs IDT74FCT543CTQG |
74F543MSAX | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 | Rochester Electronics LLC | SN74F543DBLE vs 74F543MSAX |
CY74FCT2543DTQC | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 | Cypress Semiconductor | SN74F543DBLE vs CY74FCT2543DTQC |
IDT74FCT543DTQG8 | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | SN74F543DBLE vs IDT74FCT543DTQG8 |
PI74FCT2543ATQX | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | SN74F543DBLE vs PI74FCT2543ATQX |