-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Registered Transceiver With 3-State Outputs 24-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3596-5-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
550 In Stock |
|
$0.9898 / $1.6700 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, SOP | 605 |
|
$0.6509 / $1.3018 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, SOP | 20 |
|
$1.0290 / $1.7150 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, SOP | 196 |
|
$0.8500 / $2.1250 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, SOP | 140 |
|
$1.0414 / $2.0828 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, SOP | 120 |
|
$1.1455 / $2.0828 | Buy Now |
|
Rochester Electronics | SN74F543 Octal Registered Transceiver With 3-State Outputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 209 |
|
$0.6942 / $0.8167 | Buy Now |
|
Chip1Cloud | OCTAL REGISTERED TRANSCEIVER WITH 3-STATE OUTPUTS | IC TXRX NON-INVERT 5.5V 24SOIC | 91 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F543DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F543DW
Texas Instruments
Octal Registered Transceiver With 3-State Outputs 24-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOL = 24MA @ VOL = 0.5V FOR PORT A; IOH = 3MA @ VOH = 2.4V FOR PORT A | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 125 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74F543DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F543DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F543DWE4 | Octal Registered Transceiver With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | SN74F543DW vs SN74F543DWE4 |
74F543SCX_NL | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | SN74F543DW vs 74F543SCX_NL |
SN74F543NSRE4 | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, GREEN, PLASTIC, SOP-24 | Rochester Electronics LLC | SN74F543DW vs SN74F543NSRE4 |
74F543SJCX | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.300 INCH, EIAJ, PLASTIC, SOIC-24 | Fairchild Semiconductor Corporation | SN74F543DW vs 74F543SJCX |
SN74F543DWR | Octal Registered Transceiver With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | SN74F543DW vs SN74F543DWR |
74F543SCX | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Rochester Electronics LLC | SN74F543DW vs 74F543SCX |
SN74F543NSRG4 | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 | Texas Instruments | SN74F543DW vs SN74F543NSRG4 |
74F543VC | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, SOIC-24 | Fairchild Semiconductor Corporation | SN74F543DW vs 74F543VC |
74FR543SC | Registered Bus Transceiver, FR/FASTR Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | SN74F543DW vs 74FR543SC |
N74F543D,623 | 74F543 - Octal latched transceiver with dual enable; 3-state SOP 24-Pin | NXP Semiconductors | SN74F543DW vs N74F543D,623 |