Part Details for SN74FB1651PCA by Texas Instruments
Overview of SN74FB1651PCA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74FB1651PCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 187 |
|
RFQ | ||
|
Quest Components | 100 |
|
$18.7000 / $22.0000 | Buy Now | |
|
Rochester Electronics | Registered Bus Transceiver, FB Series, 2-Func, 9-Bit, Inverted Output, TTL, PQFP100 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10987 |
|
$13.9000 / $16.3600 | Buy Now |
Part Details for SN74FB1651PCA
SN74FB1651PCA CAD Models
SN74FB1651PCA Part Data Attributes
|
SN74FB1651PCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74FB1651PCA
Texas Instruments
17-Bit TTL/BTL Universal Storage Transceiver With Buffered Clock Lines 100-HLQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HLQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMPATIBLE WITH IEEE STD 1194.1-1991 (BTL) | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | FB | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.1 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR/3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 120 mA | |
Prop. Delay@Nom-Sup | 8.9 ns | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 14 mm |
Alternate Parts for SN74FB1651PCA
This table gives cross-reference parts and alternative options found for SN74FB1651PCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74FB1651PCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74FB1651PCAG4 | FB SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQFP100, HLQFP-100 | Texas Instruments | SN74FB1651PCA vs SN74FB1651PCAG4 |