Part Details for SN74FB2033HRC by Texas Instruments
Overview of SN74FB2033HRC by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74FB2033HRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74FB2033HRC-ND
|
DigiKey | LINE TRANSCEIVER Min Qty: 24 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1821 In Stock |
|
$12.7900 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Func, 8 Driver, 8 Rcvr, PQFP52 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1821 |
|
$10.9700 / $12.9100 | Buy Now |
|
Chip1Cloud | 8-BIT TTL/BTL REGISTERED TRANSCEIVER | 8100 |
|
RFQ |
Part Details for SN74FB2033HRC
SN74FB2033HRC CAD Models
SN74FB2033HRC Part Data Attributes:
|
SN74FB2033HRC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74FB2033HRC
Texas Instruments
LINE TRANSCEIVER, PQFP52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1194.1 | |
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Number of Functions | 8 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 6.1 ns | |
Width | 10 mm |
Alternate Parts for SN74FB2033HRC
This table gives cross-reference parts and alternative options found for SN74FB2033HRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74FB2033HRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74FB2033HRC | LINE TRANSCEIVER, PQFP52, PACKAGE-52 | Rochester Electronics LLC | SN74FB2033HRC vs SN74FB2033HRC |