-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit LVTTL To GTL/GTL+ Universal Bus Transceivers with Live Insertion 64-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74GTL1655DGGR-ND
|
DigiKey | IC UNIV BUS TXRX 16BIT 64TSSOP Min Qty: 45 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5555 In Stock |
|
$6.6800 | Buy Now |
DISTI #
296-1184-1-ND
|
DigiKey | IC UNIV BUS TXRX 16BIT 64TSSOP Min Qty: 45 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0661 | Buy Now |
DISTI #
595-SN74GTL1655DGGR
|
Mouser Electronics | Translation - Voltage Levels 16-Bit LVTTL To GTL/ GTL+ Univ Bus Trncv RoHS: Compliant | 1655 |
|
$6.0600 / $11.1000 | Buy Now |
|
Bristol Electronics | 593 |
|
RFQ | ||
|
Quest Components | GTL/TVC SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64 | 3418 |
|
$4.5124 / $12.8925 | Buy Now |
|
Quest Components | GTL/TVC SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64 | 104 |
|
$7.9504 / $12.8925 | Buy Now |
|
Quest Components | GTL/TVC SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64 | 328 |
|
$6.4463 / $12.8925 | Buy Now |
|
Rochester Electronics | SN74GTL1655 16-Bit LVTTL To GTL/GTL+ Universal Bus Transceivers with Live Insertion RoHS: Compliant Status: Active Min Qty: 1 | 5555 |
|
$5.7300 / $6.7400 | Buy Now |
|
Ameya Holding Limited | IC UNIV BUS TXRX 16BIT 64TSSOP | 9140 |
|
RFQ | |
|
ComSIT USA | Registered Bus Transceiver, GTL/TVC Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO64 RoHS: Compliant | Europe - 440 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74GTL1655DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTL1655DGGR
Texas Instruments
16-Bit LVTTL To GTL/GTL+ Universal Bus Transceivers with Live Insertion 64-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTL/TVC | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e4 | |
Length | 17 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 80 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74GTL1655DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTL1655DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTL1655DGGRE4 | GTL/TVC SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | SN74GTL1655DGGR vs SN74GTL1655DGGRE4 |
SN74GTL1655DGG | GTL/TVC SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, TSSOP-64 | Texas Instruments | SN74GTL1655DGGR vs SN74GTL1655DGG |
SN74GTL1655DGGRG4 | GTL/TVC SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | SN74GTL1655DGGR vs SN74GTL1655DGGRG4 |
74GTL1655ATTR | GTL/TVC SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, TSSOP-64 | STMicroelectronics | SN74GTL1655DGGR vs 74GTL1655ATTR |