-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GTLP-to-LVTTL 1-to-6 Fanout Driver 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2061 |
|
RFQ | ||
|
Quest Components | 1648 |
|
$1.9425 / $3.8850 | Buy Now | |
|
Rochester Electronics | Bus Driver, GTLP Series, 1-Func, 1-Bit, Inverted Output, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 800 |
|
$1.8500 / $2.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74GTLP817PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTLP817PWR
Texas Instruments
GTLP-to-LVTTL 1-to-6 Fanout Driver 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | GTLP-TO-LVTTL DIRECTION IS A 1-TO-6 FANOUT DRIVER; LVTTL-TO-GTLP DIRECTION IS A 1-TO-2 FANOUT DRIVER | |
Family | GTLP | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74GTLP817PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLP817PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTLP817PWLE | GTL/TVC SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO24, TSSOP-24 | Texas Instruments | SN74GTLP817PWR vs SN74GTLP817PWLE |
SN74GTLP817PWE4 | GTLP SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74GTLP817PWR vs SN74GTLP817PWE4 |
SN74GTLP817PWG4 | GTLP SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74GTLP817PWR vs SN74GTLP817PWG4 |
SN74GTLP817PWRE4 | GTLP SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74GTLP817PWR vs SN74GTLP817PWRE4 |
SN74GTLP817PW | GTLP-to-LVTTL 1-to-6 Fanout Driver 24-TSSOP -40 to 85 | Texas Instruments | SN74GTLP817PWR vs SN74GTLP817PW |