Datasheets
SN74HC132D by:

4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85

Part Details for SN74HC132D by Texas Instruments

Overview of SN74HC132D by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74HC132D

Part # Distributor Description Stock Price Buy
DISTI # 33AH4849
Newark Quadruple Positive-Nand Gate, Smd, Logic Family/Base Number:74Hc132, Logic Type:Nand Schmitt Trigger, Output Current:5.2Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC132D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.6700
  • 10 $1.5300
  • 100 $1.4000
  • 500 $1.3300
$1.3300 / $1.6700 Buy Now
DISTI # 296-8224-5-ND
DigiKey IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Container: Tube 619
Tube
  • 1 $1.1000
  • 10 $0.9860
  • 50 $0.9360
  • 100 $0.7689
  • 250 $0.7188
  • 500 $0.6352
$0.6352 / $1.1000 Buy Now
Bristol Electronics   370
RFQ
Bristol Electronics   358
RFQ
Bristol Electronics   250
RFQ
Bristol Electronics   8
RFQ
NexGen Digital   58
RFQ
Chip 1 Exchange INSTOCK 9575
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 269
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now
Win Source Electronics QUADRUPLE POSITIVE-NAND GATES WITH SCHMITT-TRIGGER INPUTS | IC GATE NAND SCHMITT 4CH 14SOIC 429000
  • 295 $0.1700
  • 715 $0.1400
  • 1,115 $0.1350
  • 1,530 $0.1310
  • 1,970 $0.1270
  • 2,655 $0.1130
$0.1130 / $0.1700 Buy Now

Part Details for SN74HC132D

SN74HC132D CAD Models

SN74HC132D Part Data Attributes

SN74HC132D Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HC132D Texas Instruments 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 156 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for SN74HC132D

This table gives cross-reference parts and alternative options found for SN74HC132D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC132D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74HC132QDRG4Q1 Automotive 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments SN74HC132D vs SN74HC132QDRG4Q1
GD54HC132D NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, Goldstar Electron Co Ltd SN74HC132D vs GD54HC132D
SN74HC132DE4 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74HC132D vs SN74HC132DE4
MC74HC132AD HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74HC132D vs MC74HC132AD
MC74HC132ADR2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi SN74HC132D vs MC74HC132ADR2
74HC132D,653 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin Nexperia SN74HC132D vs 74HC132D,653
SN74HC132DT 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74HC132D vs SN74HC132DT
74HC132DR2G HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, SOIC-14 onsemi SN74HC132D vs 74HC132DR2G
CD74HC132M96G4 High Speed CMOS Logic Quad 2-Input Schmitt-Triggered NAND Gates 14-SOIC -55 to 125 Texas Instruments SN74HC132D vs CD74HC132M96G4
SN74HC132DTE4 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74HC132D vs SN74HC132DTE4
Part Number Description Manufacturer Compare
GD54HC132 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd SN74HC132D vs GD54HC132
MC74HC132ADDR2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 Motorola Mobility LLC SN74HC132D vs MC74HC132ADDR2
SN74HC132APWR HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 Texas Instruments SN74HC132D vs SN74HC132APWR
GD74HC132J NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, Goldstar Electron Co Ltd SN74HC132D vs GD74HC132J
5962-8683101CX HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74HC132D vs 5962-8683101CX
74HC132D,653 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin Nexperia SN74HC132D vs 74HC132D,653
SN74HC132ADBLE HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SSOP-14 Texas Instruments SN74HC132D vs SN74HC132ADBLE
CD74HCT132EE4 High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-PDIP -55 to 125 Texas Instruments SN74HC132D vs CD74HCT132EE4
MC74HC132ADR2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi SN74HC132D vs MC74HC132ADR2
935298738118 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 Nexperia SN74HC132D vs 935298738118

SN74HC132D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC132D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC132D by Texas Instruments

  • Please alert me when SN74HC132D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC132D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC132D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC132D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC132D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC132D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: