Datasheets
SN74HC132QPWRQ1 by:

Automotive 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 125

Part Details for SN74HC132QPWRQ1 by Texas Instruments

Overview of SN74HC132QPWRQ1 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74HC132QPWRQ1

Part # Distributor Description Stock Price Buy
DISTI # 52AH4414
Newark Auto Catalog 2-In Nand Schmitt Trigger, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC132QPWRQ1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.5720
  • 10 $0.5470
  • 25 $0.5200
  • 50 $0.4970
  • 100 $0.4760
  • 250 $0.4610
  • 500 $0.4500
  • 1,000 $0.4420
$0.4420 / $0.5720 Buy Now
DISTI # 296-24108-1-ND
DigiKey IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Container: Cut Tape 2023
Cut Tape
  • 1 $0.5700
  • 10 $0.4880
  • 25 $0.4552
  • 100 $0.3643
  • 250 $0.3382
  • 500 $0.2862
  • 1,000 $0.2212
$0.2212 / $0.5700 Buy Now
DISTI # 296-24108-2-ND
DigiKey IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 2000 Container: Reel 2000
Tape & Reel
  • 2,000 $0.2016
  • 6,000 $0.1886
  • 10,000 $0.1756
  • 50,000 $0.1626
$0.1626 / $0.2016 Buy Now
DISTI # 296-24108-6-ND
DigiKey IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Container: Digi-Reel 0
Digi-Reel®
  • 1 $0.5700
  • 10 $0.4880
  • 25 $0.4552
  • 100 $0.3643
  • 250 $0.3382
  • 500 $0.2862
  • 1,000 $0.2212
$0.2212 / $0.5700 Buy Now
Rochester Electronics SN74HC132-Q1 Automotive Catalog Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs RoHS: Compliant Status: Active Min Qty: 1 54118
  • 1 $0.1808
  • 25 $0.1772
  • 100 $0.1700
  • 500 $0.1627
  • 1,000 $0.1537
$0.1537 / $0.1808 Buy Now
Ameya Holding Limited IC GATE NAND 4CH 2-INP 14-TSSOP 148748
RFQ

Part Details for SN74HC132QPWRQ1

SN74HC132QPWRQ1 CAD Models

SN74HC132QPWRQ1 Part Data Attributes

SN74HC132QPWRQ1 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HC132QPWRQ1 Texas Instruments Automotive 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 37 ns
Propagation Delay (tpd) 186 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for SN74HC132QPWRQ1

This table gives cross-reference parts and alternative options found for SN74HC132QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC132QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HC132PW,112 74HC(T)132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin NXP Semiconductors SN74HC132QPWRQ1 vs 74HC132PW,112
74HC132PW,118 74HC(T)132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin NXP Semiconductors SN74HC132QPWRQ1 vs 74HC132PW,118
74HC132PW-Q100,118 74HC132-Q100; 74HCT132-Q100 - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin Nexperia SN74HC132QPWRQ1 vs 74HC132PW-Q100,118
SN74HC132PWR 4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85 Texas Instruments SN74HC132QPWRQ1 vs SN74HC132PWR
MM74HC132MTCX Quad 2-Input NAND Schmitt Trigger, 2500-REEL onsemi SN74HC132QPWRQ1 vs MM74HC132MTCX
SN74HC132PWRE4 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 Texas Instruments SN74HC132QPWRQ1 vs SN74HC132PWRE4
SN74HC132PWE4 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 Texas Instruments SN74HC132QPWRQ1 vs SN74HC132PWE4
SN74HC132PWG4 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 Texas Instruments SN74HC132QPWRQ1 vs SN74HC132PWG4
SN74HC132PW 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 85 Texas Instruments SN74HC132QPWRQ1 vs SN74HC132PW
MC74HC132ADTG Quad 2-Input NAND Gate with Schmitt Trigger Input, TSSOP-14, 96-TUBE onsemi SN74HC132QPWRQ1 vs MC74HC132ADTG
Part Number Description Manufacturer Compare
GD54HC132 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd SN74HC132QPWRQ1 vs GD54HC132
MC74HC132ADDR2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 Motorola Mobility LLC SN74HC132QPWRQ1 vs MC74HC132ADDR2
SN74HC132APWR HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 Texas Instruments SN74HC132QPWRQ1 vs SN74HC132APWR
GD74HC132J NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, Goldstar Electron Co Ltd SN74HC132QPWRQ1 vs GD74HC132J
5962-8683101CX HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74HC132QPWRQ1 vs 5962-8683101CX
74HC132D,653 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin Nexperia SN74HC132QPWRQ1 vs 74HC132D,653
SN74HC132ADBLE HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SSOP-14 Texas Instruments SN74HC132QPWRQ1 vs SN74HC132ADBLE
CD74HCT132EE4 High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-PDIP -55 to 125 Texas Instruments SN74HC132QPWRQ1 vs CD74HCT132EE4
MC74HC132ADR2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi SN74HC132QPWRQ1 vs MC74HC132ADR2
935298738118 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 Nexperia SN74HC132QPWRQ1 vs 935298738118

SN74HC132QPWRQ1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC132QPWRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC132QPWRQ1 by Texas Instruments

  • Please alert me when SN74HC132QPWRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC132QPWRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC132QPWRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC132QPWRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC132QPWRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC132QPWRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: