-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Line To 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC138NSR | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-SO -40 to 85 | |
SN74HC138N | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 | |
SN74HC138NE4 | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9366
|
Newark | Ic, Logic, 74Hc, Decoder/Demux, Logic Family/Base Number:74Hc138, Logic Type:Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74HC138N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1193 |
|
$0.4910 / $1.1200 | Buy Now |
|
Bristol Electronics | 590 |
|
RFQ | ||
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Bristol Electronics | 268 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
DISTI #
SN74HC138N
|
TME | IC: digital, 3 to 8 line,decoder,demultiplexer, THT, DIP16, HC Min Qty: 1 | 696 |
|
$0.5010 / $0.8420 | Buy Now |
|
Ameya Holding Limited | IC: digital, 3-to-8 lines,decoder,demultiplexer, IN: 3, THT, DIP16 | 31500 |
|
RFQ | |
|
ComSIT USA | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 11000 |
|
RFQ | |
DISTI #
C1S746200002663
|
Chip1Stop | Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube RoHS: Compliant Container: Tube | 7 |
|
$1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC138N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC138N
Texas Instruments
3-Line To 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.0052 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74HC138N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC138N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC138N,652 | NXP Semiconductors | Check for Price | 74HC138N | SN74HC138N vs 74HC138N,652 |
8406201EA | Motorola Semiconductor Products | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | SN74HC138N vs 8406201EA |
8406201EX | Texas Instruments | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | SN74HC138N vs 8406201EX |
CD74HC138E | Texas Instruments | Check for Price | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125 | SN74HC138N vs CD74HC138E |
SNJ54HC138J | Texas Instruments | Check for Price | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | SN74HC138N vs SNJ54HC138J |
CD74HC138EX | Harris Semiconductor | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16 | SN74HC138N vs CD74HC138EX |
8406201EA | Texas Instruments | Check for Price | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | SN74HC138N vs 8406201EA |
5962-8406201VEX | Texas Instruments | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | SN74HC138N vs 5962-8406201VEX |
5962-8406201EA | Harris Semiconductor | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | SN74HC138N vs 5962-8406201EA |
MM74HC138N | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | SN74HC138N vs MM74HC138N |