Datasheets
SN74HC151D by:

8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85

Part Details for SN74HC151D by Texas Instruments

Overview of SN74HC151D by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for SN74HC151D

Part # Distributor Description Stock Price Buy
DISTI # 28AH5055
Newark Logic, 8-To-1 Data Sel/Mux, 16Soic, Logic Family/Base Number:74Hc151, Logic Type:Multiplexer, No. Of Channels:1Channels, Line Configuration:8:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC151D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.6700
  • 10 $1.5300
  • 100 $1.4000
  • 500 $1.3300
  • 1,000 $1.2600
  • 2,500 $1.1900
  • 5,000 $1.1700
$1.1700 / $1.6700 Buy Now
Bristol Electronics   Min Qty: 9 80
  • 9 $0.6000
  • 26 $0.3000
$0.3000 / $0.6000 Buy Now
Bristol Electronics   Min Qty: 9 24
  • 9 $0.6000
$0.6000 Buy Now
Bristol Electronics   86
RFQ
Bristol Electronics   35
RFQ
Quest Components LOGIC MUX, SINGLE, 8-INPUT, HC-CMOS, 16 Pin, Plastic, SOP 78
  • 1 $2.0625
  • 14 $1.6500
  • 46 $1.2375
$1.2375 / $2.0625 Buy Now
Quest Components LOGIC MUX, SINGLE, 8-INPUT, HC-CMOS, 16 Pin, Plastic, SOP 64
  • 1 $0.8000
  • 7 $0.4000
  • 26 $0.2400
$0.2400 / $0.8000 Buy Now
Quest Components LOGIC MUX, SINGLE, 8-INPUT, HC-CMOS, 16 Pin, Plastic, SOP 19
  • 1 $0.8000
  • 7 $0.4000
$0.4000 / $0.8000 Buy Now
Quest Components LOGIC MUX, SINGLE, 8-INPUT, HC-CMOS, 16 Pin, Plastic, SOP 64
  • 1 $0.7310
  • 8 $0.5848
  • 35 $0.4386
$0.4386 / $0.7310 Buy Now
Quest Components LOGIC MUX, SINGLE, 8-INPUT, HC-CMOS, 16 Pin, Plastic, SOP 28
  • 1 $1.1550
  • 5 $0.9240
  • 23 $0.6930
$0.6930 / $1.1550 Buy Now
Quest Components LOGIC MUX, SINGLE, 8-INPUT, HC-CMOS, 16 Pin, Plastic, SOP 2000
  • 1 $3.3000
  • 394 $1.3613
  • 736 $1.2375
$1.2375 / $3.3000 Buy Now
Quest Components LOGIC MUX, SINGLE, 8-INPUT, HC-CMOS, 16 Pin, Plastic, SOP 435
  • 1 $3.3000
  • 183 $1.5263
  • 394 $1.3613
$1.3613 / $3.3000 Buy Now
Quest Components LOGIC MUX, SINGLE, 8-INPUT, HC-CMOS, 16 Pin, Plastic, SOP 400
  • 1 $3.3000
  • 183 $1.5263
  • 394 $1.3613
$1.3613 / $3.3000 Buy Now
DISTI # SN74HC151D
TME IC: digital, 8 to 1 line,multiplexer,data selector, SMD, SO16 Min Qty: 3 848
  • 3 $0.9200
  • 10 $0.8170
  • 50 $0.7310
  • 250 $0.6670
  • 500 $0.6020
$0.6020 / $0.9200 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 25
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
$0.7500 / $1.1500 Buy Now
DISTI # 3121087
element14 Asia-Pacific LOGIC, 8-TO-1 DATA SEL/MUX, 16SOIC RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $1.2109
  • 10 $1.1595
  • 50 $1.1375
  • 100 $1.1155
  • 250 $1.1008
  • 500 $1.0788
  • 1,000 $1.0568
  • 2,500 $1.0348
$1.0348 / $1.2109 Buy Now
DISTI # 3121087
Farnell LOGIC, 8-TO-1 DATA SEL/MUX, 16SOIC RoHS: Compliant Min Qty: 1 Lead time: 105 Weeks, 1 Days Container: Each 0
  • 1 $1.1386
$1.1386 Buy Now

Part Details for SN74HC151D

SN74HC151D CAD Models

SN74HC151D Part Data Attributes

SN74HC151D Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HC151D Texas Instruments 8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family HC
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 150 pF
Logic IC Type MULTIPLEXER
Max I(ol) 0.0078 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Inputs 8
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 63 ns
Propagation Delay (tpd) 345 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for SN74HC151D

This table gives cross-reference parts and alternative options found for SN74HC151D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC151D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74HC151DR 8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 Texas Instruments SN74HC151D vs SN74HC151DR
MM74HC151MX Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74HC151D vs MM74HC151MX
MM74HC151MX Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC SN74HC151D vs MM74HC151MX
SN74HC151DG4 8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 Texas Instruments SN74HC151D vs SN74HC151DG4
74HC151D-Q100HL 74HC151-Q100; 74HCT151-Q100 - 8-input multiplexer@en-us SOP 16-Pin Nexperia SN74HC151D vs 74HC151D-Q100HL
SN74HC151DRE4 8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 Texas Instruments SN74HC151D vs SN74HC151DRE4
933713700652 IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SO-16, Multiplexer/Demultiplexer NXP Semiconductors SN74HC151D vs 933713700652
74HC151D,653 74HC(T)151 - 8-input multiplexer SOP 16-Pin NXP Semiconductors SN74HC151D vs 74HC151D,653
74HC151D,652 74HC151; 74HCT151 - 8-input multiplexer@en-us SOP 16-Pin Nexperia SN74HC151D vs 74HC151D,652
MM74HC151M Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC SN74HC151D vs MM74HC151M
Part Number Description Manufacturer Compare
CD74AC251ME4 AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74HC151D vs CD74AC251ME4
MC74AC251DCR1 Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products SN74HC151D vs MC74AC251DCR1
MM74HC151M_NL Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74HC151D vs MM74HC151M_NL
SNJ54HC151J 8-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 Texas Instruments SN74HC151D vs SNJ54HC151J
74AC151SCTR Multiplexer And Demux/Decoder, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation SN74HC151D vs 74AC151SCTR
74AC11251DR AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 Texas Instruments SN74HC151D vs 74AC11251DR
DV74HC251D Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors SN74HC151D vs DV74HC251D
CD54HC151F/3 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16 Intersil Corporation SN74HC151D vs CD54HC151F/3
CD54HC151F3A Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16 Harris Semiconductor SN74HC151D vs CD54HC151F3A
TC74AC251F IC AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components SN74HC151D vs TC74AC251F

SN74HC151D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC151D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC151D by Texas Instruments

  • Please alert me when SN74HC151D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC151D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC151D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC151D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC151D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC151D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: