Part Details for SN74HC153ANSR by Texas Instruments
Overview of SN74HC153ANSR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for SN74HC153ANSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74HC153ANSR-ND
|
DigiKey | DUAL DATA SELECTOR/MULTIPLEXER Min Qty: 1267 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.2400 | Buy Now |
DISTI #
595-SN74HC153ANSR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers RoHS: Compliant | 0 |
|
$0.2090 / $0.6300 | Order Now |
|
Quest Components | 1617 |
|
$0.2956 / $0.7390 | Buy Now | |
|
Quest Components | 3192 |
|
$0.2503 / $0.7150 | Buy Now | |
|
Rochester Electronics | SN74HC153 Dual 4-Line To 1-Line Data Selectors/Multiplexers RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.2033 / $0.2392 | Buy Now |
|
Ameya Holding Limited | 3500 |
|
RFQ |
Part Details for SN74HC153ANSR
SN74HC153ANSR CAD Models
SN74HC153ANSR Part Data Attributes
|
SN74HC153ANSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC153ANSR
Texas Instruments
Dual 4-Line To 1-Line Data Selectors/Multiplexers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 55 ns | |
Propagation Delay (tpd) | 274 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |