-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9373
|
Newark | Ic, Logic, 74Hc, Multiplexer, Logic Family/Base Number:74Hc153, Logic Type:Multiplexer, No. Of Channels:2Channels, Line Configuration:4:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dip, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC153N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 821 |
|
$0.5410 / $0.7810 | Buy Now |
DISTI #
67K1084
|
Newark | 4I/P Dual Data Selector/Mux, Dip-16, Logic Family/Base Number:74Hc153, Logic Type:Multiplexer, No. Of Channels:2Channels, Line Configuration:4:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dip, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC153N Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 / $0.1900 | Buy Now |
DISTI #
2156-SN74HC153N-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
50427 In Stock |
|
$0.3700 | Buy Now |
DISTI #
296-8238-5-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
857 In Stock |
|
$0.3425 / $0.8500 | Buy Now |
DISTI #
595-SN74HC153N
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual Line RoHS: Compliant | 1397 |
|
$0.3290 / $0.8500 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, HC-CMOS, 16 Pin, Plastic, DIP | 513 |
|
$0.3319 / $0.7113 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, HC-CMOS, 16 Pin, Plastic, DIP | 52 |
|
$0.3780 / $0.8400 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, HC-CMOS, 16 Pin, Plastic, DIP | 9 |
|
$0.4284 / $0.5355 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, HC-CMOS, 16 Pin, Plastic, DIP | 76 |
|
$0.3810 / $0.6350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC153N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC153N
Texas Instruments
Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.0078 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 274 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74HC153N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC153N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC153F3A | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | Rochester Electronics LLC | SN74HC153N vs CD54HC153F3A |
CD54HC153F3A | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Harris Semiconductor | SN74HC153N vs CD54HC153F3A |
CD54HC153F/3 | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Intersil Corporation | SN74HC153N vs CD54HC153F/3 |
74HC153N | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | SN74HC153N vs 74HC153N |
SN74HC153NE4 | Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-PDIP -40 to 85 | Texas Instruments | SN74HC153N vs SN74HC153NE4 |
CD54HC153F3A | High Speed CMOS Logic Dual 4-Input Multiplexers 16-CDIP -55 to 125 | Texas Instruments | SN74HC153N vs CD54HC153F3A |
TC74HC153P | IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | SN74HC153N vs TC74HC153P |