Logic
SN74HC163PWE4
Description: HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16

Overview of SN74HC163PWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Industrial Automation Agriculture Technology

CAD Models for SN74HC163PWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC163PWE4 by Texas Instruments

SN74HC163PWE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
RCO OUTPUT
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.004 A
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
255 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
29 MHz
Want to compare parts?
  1. SN74HC163PWE4
    Texas Instruments
    HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16
    VS

Alternate Parts for SN74HC163PWE4

This table gives cross-reference parts and alternative options found for SN74HC163PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC163PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC163MTCX Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation SN74HC163PWE4 vs MM74HC163MTCX
74HC161PW,118 74HC161 - Presettable synchronous 4-bit binary counter; asynchronous reset@en-us TSSOP 16-Pin Nexperia SN74HC163PWE4 vs 74HC161PW,118
M74HC163TTR HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 STMicroelectronics SN74HC163PWE4 vs M74HC163TTR
MM74HC163MTC Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation SN74HC163PWE4 vs MM74HC163MTC
SN74HC163PWTG4 HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74HC163PWE4 vs SN74HC163PWTG4
SN74HC161PWT 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 Texas Instruments SN74HC163PWE4 vs SN74HC161PWT
SN74HC163PW 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 Texas Instruments SN74HC163PWE4 vs SN74HC163PW
MM74HC161MTCX Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation SN74HC163PWE4 vs MM74HC161MTCX
SN74HC163PWT 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 Texas Instruments SN74HC163PWE4 vs SN74HC163PWT
SN74HC163PWRG4 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 Texas Instruments SN74HC163PWE4 vs SN74HC163PWRG4
Part Number Description Manufacturer Compare
74HC161PW,112 74HC161 - Presettable synchronous 4-bit binary counter; asynchronous reset@en-us TSSOP 16-Pin Nexperia SN74HC163PWE4 vs 74HC161PW,112
HD74HC163T-EL HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TTP-16DA Renesas Electronics Corporation SN74HC163PWE4 vs HD74HC163T-EL
MM74HC163MTCX Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation SN74HC163PWE4 vs MM74HC163MTCX
74HC161PW,118 74HC161 - Presettable synchronous 4-bit binary counter; asynchronous reset@en-us TSSOP 16-Pin Nexperia SN74HC163PWE4 vs 74HC161PW,118
HD74HC161T HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TTP-16DA Renesas Electronics Corporation SN74HC163PWE4 vs HD74HC161T
MM74HC161MTC Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation SN74HC163PWE4 vs MM74HC161MTC
MC74HC161ADTR2 Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, LEAD FREE, TSSOP-16 Rochester Electronics LLC SN74HC163PWE4 vs MC74HC161ADTR2
SN74HC163PWG4 HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74HC163PWE4 vs SN74HC163PWG4
M74HC161TTR HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 STMicroelectronics SN74HC163PWE4 vs M74HC161TTR
SN74HC161PWRG4 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 Texas Instruments SN74HC163PWE4 vs SN74HC161PWRG4

Related Parts for SN74HC163PWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC163PWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC163PWE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC163PWE4 would you like to use for your alert(s)?
  • Please alert me when SN74HC163PWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC163PWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC163PWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC163PWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC163PWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC163PWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: