-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Parallel-Load Shift Registers 16-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC165N | Texas Instruments | 8-Bit Parallel-Load Shift Registers 16-PDIP -40 to 125 | |
SN74HC165NE4 | Texas Instruments | 8-Bit Parallel-Load Shift Registers 16-PDIP -40 to 125 | |
SN74HC165NSR | Texas Instruments | 8-Bit Parallel-Load Shift Registers 16-SO -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3120856
|
Farnell | IC, 8BIT PARALLEL-LOAD SHIFT REGIST RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 1 |
|
$0.5817 / $1.5435 | Buy Now |
|
Bristol Electronics | 842 |
|
RFQ | ||
|
Bristol Electronics | 792 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
SN74HC165N
|
TME | IC: digital, 8bit,asynchronous,parallel in,serial output, THT Min Qty: 1 | 1532 |
|
$0.5000 / $0.8680 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
SMC-SN74HC165N
|
Sensible Micro Corporation | Shift Register, 16 Pin, Plastic, Dip RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 3 |
|
$0.3510 / $0.3802 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3152 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 200 |
|
RFQ | |
DISTI #
C1S746200046117
|
Chip1Stop | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 1000 |
|
$0.5580 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC165N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC165N
Texas Instruments
8-Bit Parallel-Load Shift Registers 16-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SISO OPERATION ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0052 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for SN74HC165N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC165N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8409501EA | Intersil Corporation | Check for Price | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, FRIT SEALED, CERDIP-16 | SN74HC165N vs 5962-8409501EA |
SNJ54HC165J | Texas Instruments | Check for Price | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | SN74HC165N vs SNJ54HC165J |
5962-8409501EX | Intersil Corporation | Check for Price | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, FRIT SEALED, CERDIP-16 | SN74HC165N vs 5962-8409501EX |