Part Details for SN74HC20N(XBLW) by XBLW
Overview of SN74HC20N(XBLW) by XBLW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74HC20N(XBLW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2V~6V NAND Gates DIP-14 Gates ROHS | 4615 |
|
$0.0828 / $0.1536 | Buy Now |
|
LCSC | 2uA 2V6V 10ns NAND Gates DIP-14 Gates ROHS | 4615 |
|
$0.0761 / $0.1411 | Buy Now |