-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC373N by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC373NSRE4 | Texas Instruments | Octal Transparent D-Type Latches With 3-State Outputs 20-SO -40 to 85 | |
SN74HC373NSR | Texas Instruments | Octal Transparent D-Type Latches With 3-State Outputs 20-SO -40 to 85 | |
SN74HC373NE4 | Texas Instruments | Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1488
|
Newark | D-Type Latch, 74Hc373, Dip20, 5V, Logic Family/Base Number:74Hc373, Latch Type:D Type Transparent, Ic Output Type:Tri State, Propagation Delay:13Ns, Output Current:7.8Ma, Logic Case Style:Dip, No. Of Pins:20Pins, Supply Voltage Rohs Compliant: Yes |Texas Instruments SN74HC373N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 304 |
|
$0.3270 / $0.8220 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 878 |
|
$0.3150 / $1.1250 | Buy Now |
|
Bristol Electronics | 369 |
|
RFQ | ||
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 21 |
|
$0.7313 / $1.1250 | Buy Now |
DISTI #
SN74HC373N
|
TME | IC: digital, D-latch transparent, Ch: 8, 2÷6VDC, THT, DIP20, tube Min Qty: 1 | 1435 |
|
$0.3780 / $0.7650 | Buy Now |
|
ComSIT USA | Bus Driver, HC/UH Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4586 |
|
RFQ | |
DISTI #
C1S523900870903
|
Chip1Stop | Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant pbFree: Yes Container: Tube | 780 |
|
$0.3190 / $0.6340 | Buy Now |
|
LCSC | 2V6V D-Type Locking Device 8 15ns DIP-20 Latches ROHS | 372 |
|
$0.2727 / $0.5186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC373N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC373N
Texas Instruments
Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LG-MAX | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 57 ns | |
Propagation Delay (tpd) | 285 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74HC373N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC373N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HC373N_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 | SN74HC373N vs MM74HC373N_NL |
5962-8407201RX | Intersil Corporation | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 | SN74HC373N vs 5962-8407201RX |
MC74HC373AN | onsemi | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | SN74HC373N vs MC74HC373AN |
HCS373DMSH | Harris Semiconductor | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, METAL SEALED, CERAMIC, DIP-20 | SN74HC373N vs HCS373DMSH |
8407201RX | Harris Semiconductor | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | SN74HC373N vs 8407201RX |
8407201RA | Harris Semiconductor | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | SN74HC373N vs 8407201RA |
CD54HC373F | Texas Instruments | Check for Price | High Speed CMOS Logic Octal Transparent Latches with 3-State Output 20-CDIP -55 to 125 | SN74HC373N vs CD54HC373F |
5962-8407201RA | Intersil Corporation | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 | SN74HC373N vs 5962-8407201RA |
M38510/65403BRA | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, DIP20, 0.25 X 1.16 INCH, DIP-20, Bus Driver/Transceiver | SN74HC373N vs M38510/65403BRA |