-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9409
|
Newark | Ic, 12Bit Binary Counter, Tssop-16, Logic Family/Base Number:74Hc4040, Counter Type:Binary, Asynchronous, Clock Frequency:53Mhz, Count Maximum:4095, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC4040PWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5560 / $0.7190 | Buy Now |
DISTI #
296-8325-1-ND
|
DigiKey | IC BINARY COUNTER 12BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4510 In Stock |
|
$0.1885 / $0.5700 | Buy Now |
DISTI #
595-SN74HC4040PWR
|
Mouser Electronics | Counter ICs 12-Bit Async Binary RoHS: Compliant | 4098 |
|
$0.1930 / $0.5700 | Buy Now |
|
Bristol Electronics | 1883 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16 | 1506 |
|
$3.0000 / $6.0000 | Buy Now |
|
Ameya Holding Limited | IC ASYNC BINARY COUNTER 16-TSSOP | 119179 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 12 | 341 |
|
$0.1974 | Buy Now |
|
CHIPMALL.COM LIMITED | IC ASYNC BINARY COUNTER 16-TSSOP | 781 |
|
$0.2223 / $0.3977 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1255 |
|
$2.0000 / $3.0800 | Buy Now |
DISTI #
3119824
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5860 / $0.7029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC4040PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC4040PWR
Texas Instruments
12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 22000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 25 MHz |
This table gives cross-reference parts and alternative options found for SN74HC4040PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC4040PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC4040PWTG4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74HC4040PWR vs SN74HC4040PWTG4 |
SN74HC4040PWTE4 | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | SN74HC4040PWR vs SN74HC4040PWTE4 |
SN74HC4040PWT | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | SN74HC4040PWR vs SN74HC4040PWT |
SN74HC4040PW | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | SN74HC4040PWR vs SN74HC4040PW |
SN74HC4040PWLE | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | SN74HC4040PWR vs SN74HC4040PWLE |
SN74HC4040PWRE4 | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | SN74HC4040PWR vs SN74HC4040PWRE4 |
SN74HC4040PWG4 | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | SN74HC4040PWR vs SN74HC4040PWG4 |
935174920118 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | Nexperia | SN74HC4040PWR vs 935174920118 |
MC74HC4040ADTR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, LEAD FREE, TSSOP-16 | onsemi | SN74HC4040PWR vs MC74HC4040ADTR2 |
SN74HC4040PWE4 | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | SN74HC4040PWR vs SN74HC4040PWE4 |