Part Details for SN74HC74ANSR by Texas Instruments
Overview of SN74HC74ANSR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74HC74ANSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74HC74ANSRCT-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3607 In Stock |
|
$0.2153 / $0.6200 | Buy Now |
DISTI #
2156-SN74HC74ANSR-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.2400 | Buy Now |
DISTI #
595-SN74HC74ANSR
|
Mouser Electronics | Flip Flops Dual Positive-Edge-Triggered F/F RoHS: Compliant | 1792 |
|
$0.2150 / $0.6200 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | FLIP FLOP D-TYPE POS-EDGE 2-ELEMENT, SOP14 | 1600 |
|
$0.1680 / $0.8400 | Buy Now |
|
Rochester Electronics | SN74HC74 Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.2033 / $0.2392 | Buy Now |
|
Ameya Holding Limited | 9215 |
|
RFQ |