Part Details for SN74HC804DW by Texas Instruments
Overview of SN74HC804DW by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN74HC804DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74HC804DW-ND
|
DigiKey | IC GATE NAND Min Qty: 115 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
372 In Stock |
|
$2.6100 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input NAND, HC-CMOS, 20 Pin, Plastic, SOP | 701 |
|
$2.0160 / $5.0400 | Buy Now |
|
Rochester Electronics | NAND Gate, HC/UH Series, 6-Func, 2-Input, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 372 |
|
$2.2400 / $2.6400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 755 |
|
RFQ |
Part Details for SN74HC804DW
SN74HC804DW CAD Models
SN74HC804DW Part Data Attributes
|
SN74HC804DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC804DW
Texas Instruments
HC/UH SERIES, HEX 2-INPUT NAND GATE, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.006 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 46 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74HC804DW
This table gives cross-reference parts and alternative options found for SN74HC804DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC804DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC804DWR | HC/UH SERIES, HEX 2-INPUT NAND GATE, PDSO20 | Texas Instruments | SN74HC804DW vs SN74HC804DWR |