SN74HCS365QDRQ1
Texas Instruments
Description: Automotive hex buffers and line drivers with 3-state outputs 16-SOIC -40 to 125

Overview of SN74HCS365QDRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SN74HCS365QDRQ1 Texas Instruments Automotive hex buffers and line drivers with 3-state outputs 16-SOIC -40 to 125

Price & Stock for SN74HCS365QDRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SN74HCS365QDRQ1CT-ND
DigiKey IC BUFFER NON-INVERT 6V 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2287
In Stock
  • 1 $0.6900
  • 10 $0.4720
  • 25 $0.4172
  • 100 $0.3570
  • 250 $0.3283
  • 500 $0.3111
  • 1,000 $0.2968
  • 2,500 $0.2818
  • 5,000 $0.2727
  • 7,500 $0.2682
  • 12,500 $0.2632
  • 17,500 $0.2602
  • 25,000 $0.2574
$0.2574 / $0.6900 Buy Now
DISTI # 595-SN74HCS365QDRQ1
Mouser Electronics Buffers & Line Drivers Automotive hex buffers and line drivers with 3-state outputs 16-SOIC -40 to 125 RoHS: Compliant 1738
  • 1 $0.7200
  • 10 $0.5920
  • 100 $0.4490
  • 500 $0.3820
  • 1,000 $0.3060
  • 2,500 $0.2360
$0.2360 / $0.7200 Buy Now

CAD Models for SN74HCS365QDRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HCS365QDRQ1 by Texas Instruments

SN74HCS365QDRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOIC-16
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.0078 A
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
6
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.002 mA
Prop. Delay@Nom-Sup
14 ns
Propagation Delay (tpd)
32 ns
Schmitt Trigger
YES
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74HCS365QDRQ1
    Texas Instruments
    Automotive hex buffers and line drivers with 3-state outputs 16-SOIC -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCS365QDRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCS365QDRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HCS365QDRQ1 would you like to use for your alert(s)?
  • Please alert me when SN74HCS365QDRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HCS365QDRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCS365QDRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HCS365QDRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCS365QDRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCS365QDRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: