Logic
SN74HCT125DG4
Texas Instruments
Description: 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85

Overview of SN74HCT125DG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Audio and Video Systems Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Price & Stock for SN74HCT125DG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 33
  • 1 $0.9231
  • 6 $0.7693
  • 20 $0.5539
$0.5539 / $0.9231 Buy Now
Rochester Electronics SN74HCT125 Quadruple Bus Buffer Gates With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 300
  • 1 $0.4827
  • 25 $0.4730
  • 100 $0.4537
  • 500 $0.4344
  • 1,000 $0.4103
$0.4103 / $0.4827 Buy Now

CAD Models for SN74HCT125DG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HCT125DG4 by Texas Instruments

SN74HCT125DG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
33 ns
Propagation Delay (tpd)
46 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74HCT125DG4
    Texas Instruments
    4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85
    VS

Alternate Parts for SN74HCT125DG4

This table gives cross-reference parts and alternative options found for SN74HCT125DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT125DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HCT125RM13TR HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 STMicroelectronics SN74HCT125DG4 vs M74HCT125RM13TR
M74HCT125M1R HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 STMicroelectronics SN74HCT125DG4 vs M74HCT125M1R
SN74HCT125DTE4 HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HCT125DG4 vs SN74HCT125DTE4
DV74HCT125AD Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors SN74HCT125DG4 vs DV74HCT125AD
SN74HCT125DR 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 Texas Instruments SN74HCT125DG4 vs SN74HCT125DR
74HCT125D,652 74HC(T)125 - Quad buffer/line driver; 3-state SOIC 14-Pin NXP Semiconductors SN74HCT125DG4 vs 74HCT125D,652
74HCT125D Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia SN74HCT125DG4 vs 74HCT125D
SN74HCS125QDRQ1 Automotive Schmitt-trigger inputs quadruple bus buffer gates with 3-state outputs 14-SOIC -40 to 125 Texas Instruments SN74HCT125DG4 vs SN74HCS125QDRQ1
74HCT125D-Q100J 74HC125-Q100; 74HCT125-Q100 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin Nexperia SN74HCT125DG4 vs 74HCT125D-Q100J
SN74HCS125DR Schmitt-trigger inputs quadruple bus buffer gates with 3-state outputs 14-SOIC -40 to 125 Texas Instruments SN74HCT125DG4 vs SN74HCS125DR
Part Number Description Manufacturer Compare
SN74HCS125QDRQ1 Automotive Schmitt-trigger inputs quadruple bus buffer gates with 3-state outputs 14-SOIC -40 to 125 Texas Instruments SN74HCT125DG4 vs SN74HCS125QDRQ1
CD74HCT125MT 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -55 to 125 Texas Instruments SN74HCT125DG4 vs CD74HCT125MT
SN74HCT125DRE4 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 Texas Instruments SN74HCT125DG4 vs SN74HCT125DRE4
CD74HCT125MG4 HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74HCT125DG4 vs CD74HCT125MG4
GD74HCT125D Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, Goldstar Electron Co Ltd SN74HCT125DG4 vs GD74HCT125D
SN74HCT125DR 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 Texas Instruments SN74HCT125DG4 vs SN74HCT125DR
SN74HCT125DT 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 Texas Instruments SN74HCT125DG4 vs SN74HCT125DT
933757010652 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia SN74HCT125DG4 vs 933757010652
SN74HCS125DR Schmitt-trigger inputs quadruple bus buffer gates with 3-state outputs 14-SOIC -40 to 125 Texas Instruments SN74HCT125DG4 vs SN74HCS125DR
SN74HCT125DTE4 HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HCT125DG4 vs SN74HCT125DTE4

Related Parts for SN74HCT125DG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCT125DG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCT125DG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HCT125DG4 would you like to use for your alert(s)?
  • Please alert me when SN74HCT125DG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HCT125DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCT125DG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HCT125DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCT125DG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCT125DG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: