Logic
SN74HCT373PWT
Texas Instruments
Description: Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85

Overview of SN74HCT373PWT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for SN74HCT373PWT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74HCT373PWT-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 3000
In Stock
  • 546 $0.5500
$0.5500 Buy Now
DISTI # 296-SN74HCT373PWTCT-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1208
In Stock
  • 1 $1.2700
  • 10 $0.8870
  • 25 $0.7912
  • 100 $0.6861
  • 250 $0.6359
  • 500 $0.6057
  • 750 $0.5905
  • 1,250 $0.5737
  • 1,750 $0.5639
  • 2,500 $0.5545
  • 6,250 $0.5341
  • 12,500 $0.5219
$0.5219 / $1.2700 Buy Now
Rochester Electronics SN74HCT373 Octal Transparent D-Type Latches With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 250
  • 1 $0.5556
  • 25 $0.5445
  • 100 $0.5223
  • 500 $0.5000
  • 1,000 $0.4723
$0.4723 / $0.5556 Buy Now

CAD Models for SN74HCT373PWT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HCT373PWT by Texas Instruments

SN74HCT373PWT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
44 ns
Propagation Delay (tpd)
65 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74HCT373PWT
    Texas Instruments
    Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
    VS

Alternate Parts for SN74HCT373PWT

This table gives cross-reference parts and alternative options found for SN74HCT373PWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT373PWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HCT373T-EL Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TTP-20DA Hitachi Ltd SN74HCT373PWT vs HD74HCT373T-EL
74HCT373PW,112 74HC(T)373 - Octal D-type transparent latch; 3-state TSSOP2 20-Pin NXP Semiconductors SN74HCT373PWT vs 74HCT373PW,112
MM74HCT373MTC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 Rochester Electronics LLC SN74HCT373PWT vs MM74HCT373MTC
SN74HCT373PWTE4 Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74HCT373PWT vs SN74HCT373PWTE4
SN74HCT373PWRE4 Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74HCT373PWT vs SN74HCT373PWRE4
74HCT373PW Bus Driver Nexperia SN74HCT373PWT vs 74HCT373PW
MM74HCT373MTCX 3-STATE Octal D-Type Latch, 2500-REEL onsemi SN74HCT373PWT vs MM74HCT373MTCX
MM74HCT373MTC Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74HCT373PWT vs MM74HCT373MTC
SN74HCT373PWE4 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74HCT373PWT vs SN74HCT373PWE4
HD74HCT373T HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation SN74HCT373PWT vs HD74HCT373T
Part Number Description Manufacturer Compare
M54HCT373F1R HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics SN74HCT373PWT vs M54HCT373F1R
CD74HCT373M High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments SN74HCT373PWT vs CD74HCT373M
DV74HCT373AN Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 avg Semiconductors SN74HCT373PWT vs DV74HCT373AN
SN74HCT373DWG4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74HCT373PWT vs SN74HCT373DWG4
GD54LS541 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, Goldstar Electron Co Ltd SN74HCT373PWT vs GD54LS541
MM74HCT373WMX_NL Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74HCT373PWT vs MM74HCT373WMX_NL
74HCT373BQ,115 74HC(T)373 - Octal D-type transparent latch; 3-state QFN 20-Pin NXP Semiconductors SN74HCT373PWT vs 74HCT373BQ,115
M38510/65453SSX HCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, DFP20, 0.25 X 0.5 INCH, DFP-20 Texas Instruments SN74HCT373PWT vs M38510/65453SSX
SN74LS373JD LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC SN74HCT373PWT vs SN74LS373JD
SN74LS373JDS Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products SN74HCT373PWT vs SN74LS373JDS

Related Parts for SN74HCT373PWT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCT373PWT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCT373PWT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HCT373PWT would you like to use for your alert(s)?
  • Please alert me when SN74HCT373PWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HCT373PWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCT373PWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HCT373PWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCT373PWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCT373PWT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: