Logic
SN74HCT74PWT
Texas Instruments
Description: Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-TSSOP -40 to 85

Overview of SN74HCT74PWT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems

Price & Stock for SN74HCT74PWT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74HCT74PWT-ND
DigiKey IC FF D-TYPE DUAL 1BIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 8000
In Stock
  • 628 $0.4800
$0.4800 Buy Now
DISTI # 296-28624-1-ND
DigiKey IC FF D-TYPE DUAL 1BIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1000
In Stock
  • 1 $1.1200
  • 10 $0.7810
  • 25 $0.6956
  • 100 $0.6016
  • 250 $0.5567
  • 500 $0.5297
  • 750 $0.5162
  • 1,250 $0.5012
  • 1,750 $0.4924
  • 2,500 $0.4839
  • 6,250 $0.4658
  • 12,500 $0.4548
$0.4548 / $1.1200 Buy Now
Rochester Electronics SN74HCT74 Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset RoHS: Compliant Status: Obsolete Min Qty: 1 500
  • 1 $0.4827
  • 25 $0.4730
  • 100 $0.4537
  • 500 $0.4344
  • 1,000 $0.4103
$0.4103 / $0.4827 Buy Now
Win Source Electronics IC FF D-TYPE DUAL 1BIT 14TSSOP / Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) 41050
  • 255 $0.1980
  • 615 $0.1630
  • 950 $0.1580
  • 1,310 $0.1530
  • 1,690 $0.1480
  • 2,275 $0.1320
$0.1320 / $0.1980 Buy Now

CAD Models for SN74HCT74PWT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HCT74PWT by Texas Instruments

SN74HCT74PWT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
22000000 Hz
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
35 ns
Propagation Delay (tpd)
35 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
24 MHz
Want to compare parts?
  1. SN74HCT74PWT
    Texas Instruments
    Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
    VS

Alternate Parts for SN74HCT74PWT

This table gives cross-reference parts and alternative options found for SN74HCT74PWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT74PWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT74PW,112 74HC74; 74HCT74 - Dual D-type flip-flop with set and reset; positive edge-trigger@en-us TSSOP 14-Pin Nexperia SN74HCT74PWT vs 74HCT74PW,112
74AHCT74PW,118 74AHC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger TSSOP 14-Pin NXP Semiconductors SN74HCT74PWT vs 74AHCT74PW,118
M74HCT74MTC D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation SN74HCT74PWT vs M74HCT74MTC
SN74HCT74PWRE4 Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-TSSOP -40 to 85 Texas Instruments SN74HCT74PWT vs SN74HCT74PWRE4
MM74HCT74MTCX D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 Rochester Electronics LLC SN74HCT74PWT vs MM74HCT74MTCX
74AHCT74PW,112 74AHC74; 74AHCT74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin Nexperia SN74HCT74PWT vs 74AHCT74PW,112
74VHCT74AMTC D Flip-Flop, AHCT/VHCT/VT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 Fairchild Semiconductor Corporation SN74HCT74PWT vs 74VHCT74AMTC
SN74AHCT74PWRE4 AHCT/VHCT/VT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HCT74PWT vs SN74AHCT74PWRE4
SN74AHCT74PWLE Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125 Texas Instruments SN74HCT74PWT vs SN74AHCT74PWLE
M74HCT74TTR HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 STMicroelectronics SN74HCT74PWT vs M74HCT74TTR
Part Number Description Manufacturer Compare
MM74HCT74MTC D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation SN74HCT74PWT vs MM74HCT74MTC
74AHCT74PW-Q100J 74AHC74-Q100; 74AHCT74-Q100 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin Nexperia SN74HCT74PWT vs 74AHCT74PW-Q100J
HD74HCT74AFP D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, FP-14DA Hitachi Ltd SN74HCT74PWT vs HD74HCT74AFP
JM38510/65352B2A Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125 Texas Instruments SN74HCT74PWT vs JM38510/65352B2A
74AHCT74D-Q100J 74AHC74-Q100; 74AHCT74-Q100 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us SOIC 14-Pin Nexperia SN74HCT74PWT vs 74AHCT74D-Q100J
74VHCT74MTCX D Flip-Flop, AHCT/VHCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, PLASTIC, TSSOP-14 Fairchild Semiconductor Corporation SN74HCT74PWT vs 74VHCT74MTCX
74VHCT74MTCX D Flip-Flop, AHCT/VHCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 National Semiconductor Corporation SN74HCT74PWT vs 74VHCT74MTCX
TC74VHCT74F(EL) IC AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14, FF/Latch Toshiba America Electronic Components SN74HCT74PWT vs TC74VHCT74F(EL)
M74HCT74TTR HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 STMicroelectronics SN74HCT74PWT vs M74HCT74TTR
54VHCT74E/883 AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74HCT74PWT vs 54VHCT74E/883

Related Parts for SN74HCT74PWT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCT74PWT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCT74PWT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HCT74PWT would you like to use for your alert(s)?
  • Please alert me when SN74HCT74PWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HCT74PWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCT74PWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HCT74PWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCT74PWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCT74PWT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: