-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.75-V to 5.25-V bipolar buffers with open-collector outputs 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7568
|
Newark | Ic, Buffer/Driver/Receiver, Logic Family/Base Number:74Ls07, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Dip, No. Of Pins:14Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Ic Family:74Ls, Logic Ic Baserohs Compliant: Yes |Texas Instruments SN74LS07N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 791 |
|
$0.7000 / $0.9990 | Buy Now |
|
Bristol Electronics | 193 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Rochester Electronics | SN74LS07 Hex Buffers / Drivers with Open-Collector High-Voltage Outputs RoHS: Compliant Status: Active Min Qty: 1 | 28941 |
|
$0.2821 / $0.3319 | Buy Now |
DISTI #
SN74LS07N
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 6, THT, DIP14 Min Qty: 1 | 249 |
|
$0.3750 / $0.6200 | Buy Now |
DISTI #
C1S746201294243
|
Chip1Stop | Buffers, drivers, receivers and transceivers RoHS: Compliant pbFree: Yes Container: Tube | 325 |
|
$0.3590 / $0.6800 | Buy Now |
|
Win Source Electronics | IC BUFF/DVR HEX N-INV 14SO | 16300 |
|
$0.3430 / $0.5150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS07N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS07N
Texas Instruments
6-ch, 4.75-V to 5.25-V bipolar buffers with open-collector outputs 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.04 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74LS07N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS07N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7407A | Philips Semiconductors | Check for Price | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14 | SN74LS07N vs 7407A |
JM38510/00804BCC | Signetics | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | SN74LS07N vs JM38510/00804BCC |
7407F | Signetics | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | SN74LS07N vs 7407F |
7407N | NXP Semiconductors | Check for Price | IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate | SN74LS07N vs 7407N |
SN54LS07J | Texas Instruments | Check for Price | LS SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, CERAMIC, DIP-14 | SN74LS07N vs SN54LS07J |
SN74LS07NE4 | Texas Instruments | Check for Price | Hex Buffers / Drivers with Open-Collector High-Voltage Outputs 14-PDIP 0 to 70 | SN74LS07N vs SN74LS07NE4 |
SN7417N-10 | Texas Instruments | Check for Price | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14 | SN74LS07N vs SN7417N-10 |
7407F | NXP Semiconductors | Check for Price | IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, Gate | SN74LS07N vs 7407F |
HD74LS07P-E | Renesas Electronics Corporation | Check for Price | LS SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14, DP-14 | SN74LS07N vs HD74LS07P-E |
SN7407N-00 | Texas Instruments | Check for Price | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14 | SN74LS07N vs SN7407N-00 |