-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual J-K Flip-Flops With Clear 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3632-5-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
98 In Stock |
|
$1.0215 / $2.3200 | Buy Now |
DISTI #
595-SN74LS107AD
|
Mouser Electronics | Flip Flops Dual J-K Flip-Flops With Clear RoHS: Compliant | 219 |
|
$1.0200 / $2.3200 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 14 Pin, Plastic, SOP | 20 |
|
$1.4466 / $1.8083 | Buy Now |
|
Rochester Electronics | 74LS107A - Dual J-K Flip-Flops With Clear RoHS: Compliant Status: Active Min Qty: 1 | 18672 |
|
$0.9644 / $1.1300 | Buy Now |
DISTI #
SN74LS107AD
|
TME | IC: digital, JK flip-flop, Ch: 2, SMD, SO14, tube, 74LS Min Qty: 1 | 0 |
|
$1.7800 / $2.0700 | RFQ |
|
Ameya Holding Limited | IC JK TYPE NEG TRG DUAL 14SOIC | 1908 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS107AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS107AD
Texas Instruments
Dual J-K Flip-Flops With Clear 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 6 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.91 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for SN74LS107AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS107AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS107ADR | Dual J-K Flip-Flops With Clear 14-SOIC 0 to 70 | Texas Instruments | SN74LS107AD vs SN74LS107ADR |
HD74LS107ARP-EL | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14, FP-14DN | Hitachi Ltd | SN74LS107AD vs HD74LS107ARP-EL |
SN74LS107ADG4 | Dual J-K Flip-Flops With Clear 14-SOIC 0 to 70 | Texas Instruments | SN74LS107AD vs SN74LS107ADG4 |
DM74LS107AMX | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74LS107AD vs DM74LS107AMX |
HD74LS107ARP | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FP-14DN | Renesas Electronics Corporation | SN74LS107AD vs HD74LS107ARP |
HD74LS107ARP-EL | LS SERIES, J-K FLIP-FLOP, PDSO14, FP-14DN | Renesas Electronics Corporation | SN74LS107AD vs HD74LS107ARP-EL |
HD74LS107ARP | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14, FP-14DN | Hitachi Ltd | SN74LS107AD vs HD74LS107ARP |
SN74LS107ADRG4 | Dual J-K Flip-Flops With Clear 14-SOIC 0 to 70 | Texas Instruments | SN74LS107AD vs SN74LS107ADRG4 |
SN74LS107ADR2 | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN74LS107AD vs SN74LS107ADR2 |
DM74LS107AM | IC LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOP-14, FF/Latch | National Semiconductor Corporation | SN74LS107AD vs DM74LS107AM |