-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual J-K Flip-Flops With Clear 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4886
|
Newark | Ic, Flip-Flop, Dual Jk, Logic Family/Base Number:74Ls107, Flip-Flop Type:Jk, Propagation Delay:15Ns, Frequency:30Mhz, Output Current:8Ma, Logic Case Style:Dip, No. Of Pins:14Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS107AN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 815 |
|
$2.4800 / $3.4100 | Buy Now |
DISTI #
2156-SN74LS107AN-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16998 In Stock |
|
$1.4600 | Buy Now |
DISTI #
296-33952-5-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
721 In Stock |
|
Buy Now | |
DISTI #
595-SN74LS107AN
|
Mouser Electronics | Flip Flops Dual RoHS: Compliant | 1012 |
|
$1.3000 / $2.7100 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, J/K Type, 14 Pin, Plastic, DIP | 384 |
|
$0.5250 / $1.2600 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 14 Pin, Plastic, DIP | 108 |
|
$0.3990 / $0.6650 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 14 Pin, Plastic, DIP | 80 |
|
$0.7250 / $1.4500 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 14 Pin, Plastic, DIP | 4 |
|
$1.4788 / $1.8485 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 14 Pin, Plastic, DIP | 58 |
|
$1.0500 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS107AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS107AN
Texas Instruments
Dual J-K Flip-Flops With Clear 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 6 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 6.35 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for SN74LS107AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS107AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS107A | IC LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, FF/Latch | NXP Semiconductors | SN74LS107AN vs N74LS107A |
SN74LS107ANE4 | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | SN74LS107AN vs SN74LS107ANE4 |
DM74LS107AN | IC LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14, FF/Latch | National Semiconductor Corporation | SN74LS107AN vs DM74LS107AN |
N74LS107N | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | SN74LS107AN vs N74LS107N |
N74LS107N | IC J-K FLIP-FLOP, PDIP14, FF/Latch | NXP Semiconductors | SN74LS107AN vs N74LS107N |
N74LS107A | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | Signetics | SN74LS107AN vs N74LS107A |