Part Details for SN74LS122DG4 by Texas Instruments
Overview of SN74LS122DG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for SN74LS122DG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14 | 102 |
|
$0.5600 / $1.2000 | Buy Now |
Part Details for SN74LS122DG4
SN74LS122DG4 CAD Models
SN74LS122DG4 Part Data Attributes
|
SN74LS122DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS122DG4
Texas Instruments
Retriggerable monostable multivibrator 14-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74LS122DG4
This table gives cross-reference parts and alternative options found for SN74LS122DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS122DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS122D | Retriggerable monostable multivibrator 14-SOIC 0 to 70 | Texas Instruments | SN74LS122DG4 vs SN74LS122D |
SN74LS122D | Monostable Multivibrator, LS Series, 1-Func, TTL, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74LS122DG4 vs SN74LS122D |
HD74LS122RP | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, FP-14DN | Renesas Electronics Corporation | SN74LS122DG4 vs HD74LS122RP |
DM74LS122M | Monostable Multivibrator, LS Series, 1-Func, TTL, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | SN74LS122DG4 vs DM74LS122M |
SN74LS122DRG4 | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74LS122DG4 vs SN74LS122DRG4 |
HD74LS122RP-EL | Monostable Multivibrator, LS Series, 1-Func, TTL, PDSO14, FP-14DN | Hitachi Ltd | SN74LS122DG4 vs HD74LS122RP-EL |
SN74LS122DE4 | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74LS122DG4 vs SN74LS122DE4 |
HD74LS122RP | Monostable Multivibrator, LS Series, 1-Func, TTL, PDSO14, FP-14DN | Hitachi Ltd | SN74LS122DG4 vs HD74LS122RP |
SN74LS122DR2 | LS SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, PLASTIC, SOIC-14 | onsemi | SN74LS122DG4 vs SN74LS122DR2 |
SN74LS122DR | Retriggerable monostable multivibrator 14-SOIC 0 to 70 | Texas Instruments | SN74LS122DG4 vs SN74LS122DR |