Part Details for SN74LS122N by Motorola Semiconductor Products
Overview of SN74LS122N by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for SN74LS122N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, DIP | 48 |
|
$1.0920 / $1.8200 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, DIP | 20 |
|
$1.1100 / $1.8500 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, DIP | 7 |
|
$1.5723 / $2.0964 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, DIP | 5 |
|
$1.6800 / $2.1000 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, DIP | 1 |
|
$2.1000 | Buy Now |
Part Details for SN74LS122N
SN74LS122N CAD Models
SN74LS122N Part Data Attributes
|
SN74LS122N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN74LS122N
Motorola Semiconductor Products
Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP16, PLASTIC, 648-08, 16 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, 648-08, 16 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 11 mA | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |