-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual retriggerable monostable multivibrators 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS123N by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7570
|
Newark | Ic, Multivibrator, Monstable, 16Dip, Logic Family/Base Number:74Ls123, Multivibrator Type:Retriggerable Monostable, Output Current:8Ma, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Case Style:Dip, No. Of Pins:16Pins, Rohs Compliant: Yes |Texas Instruments SN74LS123N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 505 |
|
$0.8140 / $1.1600 | Buy Now |
|
Bristol Electronics | 912 |
|
RFQ | ||
|
Bristol Electronics | 849 |
|
RFQ | ||
|
Bristol Electronics | 334 |
|
RFQ | ||
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Rochester Electronics | SN74LS123 Dual retriggerable monostable multivibrators RoHS: Compliant Status: Active Min Qty: 1 | 17171 |
|
$0.3282 / $0.3861 | Buy Now |
DISTI #
SN74LS123N
|
TME | IC: digital, monostable,multivibrator, Ch: 2, CMOS, 4.75÷5.25VDC Min Qty: 1 | 535 |
|
$0.4220 / $0.8690 | Buy Now |
DISTI #
SMC-SN74LS123N
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 29 |
|
$0.2445 / $0.2649 | RFQ |
DISTI #
C1S746200089079
|
Chip1Stop | 74LS Dual Monostable Multivibrator 16DIP RoHS: Compliant Container: Tube | 300 |
|
$0.3390 / $0.5920 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 613 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS123N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS123N
Texas Instruments
Dual retriggerable monostable multivibrators 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.008 A | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74LS123N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS123N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS123JS | Motorola Semiconductor Products | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 | SN74LS123N vs SN74LS123JS |
SNC54LS123J | Texas Instruments | Check for Price | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | SN74LS123N vs SNC54LS123J |
SN74LS123JDS | Motorola Semiconductor Products | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 | SN74LS123N vs SN74LS123JDS |
5962-7603901VEA | Texas Instruments | Check for Price | Retriggerable Monostable Multivibrators 16-CDIP -55 to 125 | SN74LS123N vs 5962-7603901VEA |
JM38510/31401BEA | Texas Instruments | Check for Price | Retriggerable Monostable Multivibrators 16-CDIP -55 to 125 | SN74LS123N vs JM38510/31401BEA |
SN54LS123J | Texas Instruments | Check for Price | Retriggerable Monostable Multivibrators 16-CDIP -55 to 125 | SN74LS123N vs SN54LS123J |
SN74LS123J-00 | Texas Instruments | Check for Price | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | SN74LS123N vs SN74LS123J-00 |