-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-line to 3-line priority encoder 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | LS SERIES, 8-BIT ENCODER, INVERTED OUTPUT, 16 Pin Plastic DIP | 54 |
|
$1.1914 / $1.4893 | Buy Now |
|
Rochester Electronics | Encoder, LS Series, 8-Bit, Inverted Output, TTL, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 203 |
|
$0.7943 / $0.9345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS148NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS148NE4
Texas Instruments
8-line to 3-line priority encoder 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74LS148NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS148NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS148N-00 | IC LS SERIES, 8-BIT ENCODER, PDIP16, Arithmetic Circuit | Texas Instruments | SN74LS148NE4 vs SN74LS148N-00 |
SN74LS148ND | LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC PACKAGE-16 | Motorola Mobility LLC | SN74LS148NE4 vs SN74LS148ND |
SN74LS148N | 8-line to 3-line priority encoder 16-PDIP 0 to 70 | Texas Instruments | SN74LS148NE4 vs SN74LS148N |
SN74LS148N-10 | LS SERIES, 8-BIT ENCODER, PDIP16 | Texas Instruments | SN74LS148NE4 vs SN74LS148N-10 |
T74LS148B1 | LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | SN74LS148NE4 vs T74LS148B1 |
M38510/36001BEA | 10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CDIP -55 to 125 | Texas Instruments | SN74LS148NE4 vs M38510/36001BEA |
SN74LS148NS | Encoder, LS Series, 8-Bit, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SN74LS148NE4 vs SN74LS148NS |
SN54LS148J-00 | LS SERIES, 8-BIT ENCODER, CDIP16 | Texas Instruments | SN74LS148NE4 vs SN54LS148J-00 |
SN74LS148JDS | Encoder, LS Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74LS148NE4 vs SN74LS148JDS |
SN54LS148J | Encoder, LS Series, 8-Bit, TTL, CDIP16, 620-09 | Motorola Semiconductor Products | SN74LS148NE4 vs SN54LS148J |