-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS156DR-ND
|
DigiKey | IC DECODER/DEMUX 2X1:4 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
62501 In Stock |
|
$0.3800 | Buy Now |
DISTI #
296-SN74LS156DRCT-ND
|
DigiKey | IC DECODER/DEMUX 2X1:4 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3020 In Stock |
|
$0.3256 / $0.8700 | Buy Now |
DISTI #
595-SN74LS156DR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual 2 to 4-Line Decoder/DeMltplxr RoHS: Compliant | 724 |
|
$0.3360 / $0.8700 | Buy Now |
|
Bristol Electronics | 1437 |
|
RFQ | ||
|
Quest Components | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | 1149 |
|
$0.4200 / $1.0500 | Buy Now |
|
Rochester Electronics | SN74LS156 Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs RoHS: Compliant Status: Active Min Qty: 1 | 62501 |
|
$0.3223 / $0.3792 | Buy Now |
|
Ameya Holding Limited | IC DECODER/DEMUX 2-4 16-SOIC | 13810 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS156DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS156DR
Texas Instruments
Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | USABLE AS 1 TO 8 DEMULTIPLEXER | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LS156DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS156DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS156D | Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-SOIC 0 to 70 | Texas Instruments | SN74LS156DR vs SN74LS156D |
SN74LS156D | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | SN74LS156DR vs SN74LS156D |
SN74LS156NSRG4 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | SN74LS156DR vs SN74LS156NSRG4 |
SN74LS156DE4 | Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-SOIC 0 to 70 | Texas Instruments | SN74LS156DR vs SN74LS156DE4 |
DM74LS156M | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74LS156DR vs DM74LS156M |
N74LS156D | IC OTHER DECODER/DRIVER, PDSO16, Decoder/Driver | NXP Semiconductors | SN74LS156DR vs N74LS156D |
DM74LS156MX | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74LS156DR vs DM74LS156MX |
SN74LS156DG4 | Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-SOIC 0 to 70 | Texas Instruments | SN74LS156DR vs SN74LS156DG4 |
SN74LS156DR2 | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, SOIC-16 | Rochester Electronics LLC | SN74LS156DR vs SN74LS156DR2 |
N74LS156D | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16 | Signetics | SN74LS156DR vs N74LS156D |