Part Details for SN74LS181N-00 by Texas Instruments
Overview of SN74LS181N-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for SN74LS181N-00
SN74LS181N-00 CAD Models
SN74LS181N-00 Part Data Attributes
|
SN74LS181N-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS181N-00
Texas Instruments
LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS | |
Family | LS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.75 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 37 mA | |
Propagation Delay (tpd) | 62 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for SN74LS181N-00
This table gives cross-reference parts and alternative options found for SN74LS181N-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS181N-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS181N | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 | Rochester Electronics LLC | SN74LS181N-00 vs DM74LS181N |
SN74LS181NE4 | Arithmetic Logic Units/Function Generators 24-PDIP 0 to 70 | Texas Instruments | SN74LS181N-00 vs SN74LS181NE4 |
54LS181/BJAJC | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP24, CERDIP-24 | Motorola Semiconductor Products | SN74LS181N-00 vs 54LS181/BJAJC |
M38510/30801BJX | Arithmetic Logic Unit, LS Series, 2-Bit, Bipolar, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | SN74LS181N-00 vs M38510/30801BJX |
SN74LS181JDS | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | Motorola Mobility LLC | SN74LS181N-00 vs SN74LS181JDS |
SN74LS181JDS | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP24, CERAMIC, DIP-24 | Motorola Semiconductor Products | SN74LS181N-00 vs SN74LS181JDS |
SN74LS181J | IC LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, Arithmetic Circuit | Texas Instruments | SN74LS181N-00 vs SN74LS181J |
M38510/30801BJX | Arithmetic Logic Unit, LS Series, 2-Bit, Bipolar, CDIP24, CERAMIC, DIP-24 | Lansdale Semiconductor Inc | SN74LS181N-00 vs M38510/30801BJX |
SN54LS181J | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | Motorola Mobility LLC | SN74LS181N-00 vs SN54LS181J |
M38510/30801BJX | LS SERIES, 2-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Motorola Mobility LLC | SN74LS181N-00 vs M38510/30801BJX |