Logic
SN74LS241N
Description: Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20

Overview of SN74LS241N by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LS241NSR Texas Instruments Octal Buffers And Line Drivers With 3-State Outputs 20-SO 0 to 70
SN74LS241N Texas Instruments Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP 0 to 70

CAD Models for SN74LS241N by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS241N by Rochester Electronics LLC

SN74LS241N
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Control Type
ENABLE LOW/HIGH
Count Direction
UNIDIRECTIONAL
Family
LS
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
25.4 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
54 mA
Prop. Delay@Nom-Sup
18 ns
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN74LS241N
    Rochester Electronics LLC
    Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20
    VS

Alternate Parts for SN74LS241N

This table gives cross-reference parts and alternative options found for SN74LS241N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS241N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LS241DCQM Bus Driver, 2-Func, 4-Bit, True Output, TTL, CDIP20, Fairchild Semiconductor Corporation SN74LS241N vs 74LS241DCQM
SN74LS241N LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC SN74LS241N vs SN74LS241N
74LS241DC Bus Driver, 2-Func, 4-Bit, True Output, TTL, CDIP20, Fairchild Semiconductor Corporation SN74LS241N vs 74LS241DC
SN74LS241N Bus Driver, 2-Func, 4-Bit, True Output, TTL, PDIP20, AMD SN74LS241N vs SN74LS241N
M38510/32402BRA Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Teledyne e2v SN74LS241N vs M38510/32402BRA
SNC54LS241J Bus Driver, Rochester Electronics LLC SN74LS241N vs SNC54LS241J
JM38510/32402BRA Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments SN74LS241N vs JM38510/32402BRA
SN74LS241JD LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC SN74LS241N vs SN74LS241JD
SN74LS241N IC,BUFFER/DRIVER,DUAL,4-BIT,LS-TTL,DIP,20PIN,PLASTIC onsemi SN74LS241N vs SN74LS241N
54LS244J/883B LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN74LS241N vs 54LS244J/883B
Part Number Description Manufacturer Compare
SN54LS241J Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments SN74LS241N vs SN54LS241J
AM74LS241PC Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 AMD SN74LS241N vs AM74LS241PC
M38510/32402BRX Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Lansdale Semiconductor Inc SN74LS241N vs M38510/32402BRX
SNJ54LS241J Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments SN74LS241N vs SNJ54LS241J
HD74LS241P-E LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation SN74LS241N vs HD74LS241P-E
SN74LS241J-00 LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74LS241N vs SN74LS241J-00
SN74LS241J Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC SN74LS241N vs SN74LS241J
M74LS241P Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Mitsubishi Electric SN74LS241N vs M74LS241P
M38510/32402BRA IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation SN74LS241N vs M38510/32402BRA
SN74LS241N LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC SN74LS241N vs SN74LS241N

Related Parts for SN74LS241N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS241N by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS241N by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74LS241N would you like to use for your alert(s)?
  • Please alert me when SN74LS241N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS241N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS241N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS241N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS241N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS241N by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: