-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal bus transceivers 20-SOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS245NSR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS245NSR | Texas Instruments | Octal bus transceivers 20-SO 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S746200089990
|
Chip1Stop | Bus XCVR Single 8-CH 3-ST 20-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 445 |
|
$0.4490 / $0.5570 | Buy Now |
|
CHIPMALL.COM LIMITED | SOIC-20-208mil Buffers, Drivers, Receivers, Transceivers ROHS | 1001 |
|
$0.5457 / $1.0074 | Buy Now |
|
LCSC | SOIC-20-208mil Buffers Drivers Receivers Transceivers ROHS | 1001 |
|
$0.5684 / $1.0494 | Buy Now |
|
Win Source Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin SOP T/R / IC BUS TRANSCEIVER 8BIT 20SO | 35780 |
|
$0.4756 / $0.7134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS245NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS245NSR
Texas Instruments
Octal bus transceivers 20-SOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.6 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 95 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LS245NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS245NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS245MEL | onsemi | Check for Price | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | SN74LS245NSR vs SN74LS245MEL |
DM74LS245SJX | Rochester Electronics LLC | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | SN74LS245NSR vs DM74LS245SJX |
SN74LS245MR1 | Rochester Electronics LLC | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, EIAJ, SOIC-20 | SN74LS245NSR vs SN74LS245MR1 |
DM74LS245SJX | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | SN74LS245NSR vs DM74LS245SJX |
SN74LS245MR2 | onsemi | Check for Price | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | SN74LS245NSR vs SN74LS245MR2 |
SN74LS245ML2 | Rochester Electronics LLC | Check for Price | Bus Transceiver, | SN74LS245NSR vs SN74LS245ML2 |
SN74LS245MR2 | Rochester Electronics LLC | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, EIAJ, SOIC-20 | SN74LS245NSR vs SN74LS245MR2 |
DM74LS245SJ | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | SN74LS245NSR vs DM74LS245SJ |
SN74LS245ML2 | onsemi | Check for Price | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,SOP,20PIN,PLASTIC | SN74LS245NSR vs SN74LS245ML2 |