-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCD-To-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7574
|
Newark | Ic, Decoder/Driver, 74Lc247, Dip16, Logic Family/Base Number:74Ls247, Logic Type:Bcd To 7 Segment Decoder/Driver, No. Of Outputs:7Outputs, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:4.75V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS247N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8300 / $2.5200 | Buy Now |
DISTI #
2156-SN74LS247N-ND
|
DigiKey | IC DRVR 7 SEGMENT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12841 In Stock |
|
$1.0800 | Buy Now |
DISTI #
296-3679-5-ND
|
DigiKey | IC DRVR 7 SEGMENT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
848 In Stock |
|
$0.9861 / $2.2400 | Buy Now |
DISTI #
595-SN74LS247N
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers BCD to 7 Segment RoHS: Compliant | 759 |
|
$0.9030 / $1.6800 | Buy Now |
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Bristol Electronics | 345 |
|
RFQ | ||
|
Quest Components | DECODER/DRIVER, 16 Pin, Plastic, DIP | 28 |
|
$0.7920 / $1.3200 | Buy Now |
|
Quest Components | DECODER/DRIVER, 16 Pin, Plastic, DIP | 276 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | DECODER/DRIVER, 16 Pin, Plastic, DIP | 1055 |
|
$0.5720 / $2.2000 | Buy Now |
|
Quest Components | DECODER/DRIVER, 16 Pin, Plastic, DIP | 20 |
|
$1.3200 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS247N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS247N
Texas Instruments
BCD-To-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RIPPLE BLANKING; LAMP TEST INPUT | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Max I(ol) | 0.008 A | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 100 ns | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74LS247N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS247N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS247NS | Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | SN74LS247N vs SN74LS247NS |
SN54LS247JD | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74LS247N vs SN54LS247JD |
SN74LS247NE4 | BCD-To-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70 | Texas Instruments | SN74LS247N vs SN74LS247NE4 |
SN74LS247N3 | BCD-To-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70 | Texas Instruments | SN74LS247N vs SN74LS247N3 |
54LS247DMQB | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74LS247N vs 54LS247DMQB |
SN74LS247NDS | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-05 | Motorola Mobility LLC | SN74LS247N vs SN74LS247NDS |
SN74LS247J | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | SN74LS247N vs SN74LS247J |
SN74LS247JS | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74LS247N vs SN74LS247JS |
SN74LS247ND | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | SN74LS247N vs SN74LS247ND |
SN54LS247J-00 | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | SN74LS247N vs SN54LS247J-00 |