Part Details for SN74LS266N by Motorola Semiconductor Products
Overview of SN74LS266N by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Medical Imaging
Price & Stock for SN74LS266N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 229 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input XNOR, LS-TTL, 14 Pin, Plastic, DIP | 11 |
|
$1.1700 / $1.2718 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XNOR, LS-TTL, 14 Pin, Plastic, DIP | 25 |
|
$0.7350 / $1.4700 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XNOR, LS-TTL, 14 Pin, Plastic, DIP | 80 |
|
$1.4080 / $2.5600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 105 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for SN74LS266N
SN74LS266N CAD Models
SN74LS266N Part Data Attributes
|
SN74LS266N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN74LS266N
Motorola Semiconductor Products
XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, 646-06
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 646-06 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Logic IC Type | XNOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS266N
This table gives cross-reference parts and alternative options found for SN74LS266N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS266N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS266JDS | LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS266N vs SN74LS266JDS |
SN54LS266JD | LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS266N vs SN54LS266JD |
SN74LS266J-00 | LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14 | Texas Instruments | SN74LS266N vs SN74LS266J-00 |
SN54LS266J-00 | LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14 | Texas Instruments | SN74LS266N vs SN54LS266J-00 |
M38510/30303BCX | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | SN74LS266N vs M38510/30303BCX |
S54LS266F | IC LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, Gate | NXP Semiconductors | SN74LS266N vs S54LS266F |
B74LS266 | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Baneasa SA | SN74LS266N vs B74LS266 |
SN74LS266JD | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74LS266N vs SN74LS266JD |
SN74LS266NS | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SN74LS266N vs SN74LS266NS |
S54LS266F | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | SN74LS266N vs S54LS266F |