Logic
SN74LS280NSRG4
Texas Instruments
Description: LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14

Overview of SN74LS280NSRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for SN74LS280NSRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS280NSRG4 by Texas Instruments

SN74LS280NSRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ODD/EVEN PARITY GENERATOR
Family
LS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.2 mm
Logic IC Type
PARITY GENERATOR/CHECKER
Moisture Sensitivity Level
1
Number of Bits
9
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
50 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. SN74LS280NSRG4
    Texas Instruments
    LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14
    VS

Alternate Parts for SN74LS280NSRG4

This table gives cross-reference parts and alternative options found for SN74LS280NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS280NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74LS280FP LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, FP-14DA Renesas Electronics Corporation SN74LS280NSRG4 vs HD74LS280FP
HD74LS280FPEL LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation SN74LS280NSRG4 vs HD74LS280FPEL
HD74LS280FP-E LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, FP-14DA Renesas Electronics Corporation SN74LS280NSRG4 vs HD74LS280FP-E
SN74LS280MEL IC LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, EIAJ, SOP-14, Arithmetic Circuit onsemi SN74LS280NSRG4 vs SN74LS280MEL
SN74LS280NSR 9-bit odd/even parity generators / checkers 14-SO 0 to 70 Texas Instruments SN74LS280NSRG4 vs SN74LS280NSR
Part Number Description Manufacturer Compare
TC74HC181P IC HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24, Arithmetic Circuit Toshiba America Electronic Components SN74LS280NSRG4 vs TC74HC181P
5962R9574101VXX HCT SERIES, 9-BIT ENCODER, CDFP16 Intersil Corporation SN74LS280NSRG4 vs 5962R9574101VXX
N82S82F IC S SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP24, Arithmetic Circuit NXP Semiconductors SN74LS280NSRG4 vs N82S82F
SN74LS848JD LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN74LS280NSRG4 vs SN74LS848JD
74HCT283PW IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, TSSOP-16, Arithmetic Circuit NXP Semiconductors SN74LS280NSRG4 vs 74HCT283PW
CD74FCT521DTM Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor SN74LS280NSRG4 vs CD74FCT521DTM
CD74HCT85M96G4 HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LS280NSRG4 vs CD74HCT85M96G4
5962-8754201SB Encoder, LS Series, 8-Bit, True Output, Bipolar, CDFP20, CERAMIC, FP-20 SRI International Sarnoff SN74LS280NSRG4 vs 5962-8754201SB
SN74LS147D LS SERIES, 9-BIT ENCODER, PDSO16 Texas Instruments SN74LS280NSRG4 vs SN74LS147D
IDM29902NC IC LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit National Semiconductor Corporation SN74LS280NSRG4 vs IDM29902NC

Related Parts for SN74LS280NSRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS280NSRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS280NSRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS280NSRG4 would you like to use for your alert(s)?
  • Please alert me when SN74LS280NSRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS280NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS280NSRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS280NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS280NSRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS280NSRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: