-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1148
|
Newark | Logic, Bus Dvr Tri-St Hex, 16Dip, Logic Family/Base Number:74Ls365, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS365AN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 289 |
|
$1.8000 / $2.4800 | Buy Now |
DISTI #
296-33996-5-ND
|
DigiKey | IC BUF NON-INVERT 5.25V 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
484 In Stock |
|
$0.8692 / $1.9700 | Buy Now |
DISTI #
595-SN74LS365AN
|
Mouser Electronics | Buffers & Line Drivers Hex Bus w/3-St Out RoHS: Compliant | 452 |
|
$0.8690 / $1.9700 | Buy Now |
|
Bristol Electronics | 714 |
|
RFQ | ||
|
Bristol Electronics | 334 |
|
RFQ | ||
|
Bristol Electronics | 339 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 24 |
|
$0.6094 / $0.9375 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 6-Bit, 16 Pin, Plastic, DIP | 156 |
|
$0.9233 / $1.5388 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 6-Bit, 16 Pin, Plastic, DIP | 78 |
|
$0.4410 / $0.7350 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 6-Bit, 16 Pin, Plastic, DIP | 19 |
|
$1.0000 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS365AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS365AN
Texas Instruments
6-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74LS365AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS365AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS365AN-00 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | SN74LS365AN vs SN74LS365AN-00 |
SN54LS365AJ | Bus Driver/Transceiver, | Rochester Electronics LLC | SN74LS365AN vs SN54LS365AJ |
SN74LS365ANP1 | Bus Driver, | Rochester Electronics LLC | SN74LS365AN vs SN74LS365ANP1 |
SNJ54LS365AJ-00 | IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver | Texas Instruments | SN74LS365AN vs SNJ54LS365AJ-00 |
SN74LS365AD3 | Bus Driver, | Rochester Electronics LLC | SN74LS365AN vs SN74LS365AD3 |
SN74LS365AJDS | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74LS365AN vs SN74LS365AJDS |
T74LS365AB1 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | SN74LS365AN vs T74LS365AB1 |
SN54LS365AJ-00 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | SN74LS365AN vs SN54LS365AJ-00 |
SN54LS365AJ | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | SN74LS365AN vs SN54LS365AJ |
SN54LS365AJD | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74LS365AN vs SN54LS365AJD |