Part Details for SN74LS365ANE4 by Texas Instruments
Overview of SN74LS365ANE4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for SN74LS365ANE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 475 |
|
RFQ |
Part Details for SN74LS365ANE4
SN74LS365ANE4 CAD Models
SN74LS365ANE4 Part Data Attributes
|
SN74LS365ANE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS365ANE4
Texas Instruments
Hex Bus Drivers With 3-State Outputs 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS365ANE4
This table gives cross-reference parts and alternative options found for SN74LS365ANE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS365ANE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS365AN-00 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | SN74LS365ANE4 vs SN74LS365AN-00 |
SN54LS365AJ | Bus Driver/Transceiver, | Rochester Electronics LLC | SN74LS365ANE4 vs SN54LS365AJ |
SN74LS365ANP1 | Bus Driver, | Rochester Electronics LLC | SN74LS365ANE4 vs SN74LS365ANP1 |
SNJ54LS365AJ-00 | IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver | Texas Instruments | SN74LS365ANE4 vs SNJ54LS365AJ-00 |
SN74LS365AD3 | Bus Driver, | Rochester Electronics LLC | SN74LS365ANE4 vs SN74LS365AD3 |
SN74LS365AJDS | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74LS365ANE4 vs SN74LS365AJDS |
T74LS365AB1 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | SN74LS365ANE4 vs T74LS365AB1 |
SN54LS365AJ-00 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | SN74LS365ANE4 vs SN54LS365AJ-00 |
SN54LS365AJ | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | SN74LS365ANE4 vs SN54LS365AJ |
SN54LS365AJD | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74LS365ANE4 vs SN54LS365AJD |