-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 16-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS365ANSR-ND
|
DigiKey | IC BUFFER NON-INVERT 5.25V 16SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17500 In Stock |
|
$0.9200 | Buy Now |
DISTI #
296-SN74LS365ANSRCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.25V 16SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8030 / $1.8900 | Buy Now |
DISTI #
595-SN74LS365ANSR
|
Mouser Electronics | Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs RoHS: Compliant | 623 |
|
$0.8340 / $1.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 2000 |
|
$0.4582 / $1.7625 | Buy Now |
|
Quest Components | 1600 |
|
$0.5875 / $2.3500 | Buy Now | |
|
Rochester Electronics | SN74LS365A Hex Bus Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 17500 |
|
$0.7884 / $0.9275 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST 6BIT 16SO | 4100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS365ANSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS365ANSR
Texas Instruments
6-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 16-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LS365ANSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS365ANSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS365ADG4 | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | SN74LS365ANSR vs SN74LS365ADG4 |
SN74LS365ANSRG4 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | SN74LS365ANSR vs SN74LS365ANSRG4 |
HD74LS365AFP | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | SN74LS365ANSR vs HD74LS365AFP |
N74LS365AD | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, | Signetics | SN74LS365ANSR vs N74LS365AD |
SN74LS365AD | 6-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 16-SOIC 0 to 70 | Texas Instruments | SN74LS365ANSR vs SN74LS365AD |
SN74LS365ANSR | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, SO-16 | Rochester Electronics LLC | SN74LS365ANSR vs SN74LS365ANSR |
SN74LS365ADRG4 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74LS365ANSR vs SN74LS365ADRG4 |
HD74LS365AFPEL | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 5.50 X 10.06 MM, 1.27 PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | SN74LS365ANSR vs HD74LS365AFPEL |
DM74LS365AM | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74LS365ANSR vs DM74LS365AM |
N74LS365AD | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, | YAGEO Corporation | SN74LS365ANSR vs N74LS365AD |