Part Details for SN74LS367AJDS by Motorola Semiconductor Products
Overview of SN74LS367AJDS by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for SN74LS367AJDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 280 |
|
$1.9500 / $4.5000 | Buy Now |
Part Details for SN74LS367AJDS
SN74LS367AJDS CAD Models
SN74LS367AJDS Part Data Attributes
|
SN74LS367AJDS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN74LS367AJDS
Motorola Semiconductor Products
Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS367AJDS
This table gives cross-reference parts and alternative options found for SN74LS367AJDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS367AJDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS367A/BEAJC | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN74LS367AJDS vs 54LS367A/BEAJC |
T74LS367AB1 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | SN74LS367AJDS vs T74LS367AB1 |
SN74LS367ANE4 | 6-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 16-PDIP 0 to 70 | Texas Instruments | SN74LS367AJDS vs SN74LS367ANE4 |
SN54LS367AJ | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, 620-09 | Motorola Semiconductor Products | SN74LS367AJDS vs SN54LS367AJ |
M38510/32203BEA | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | SN74LS367AJDS vs M38510/32203BEA |
M38510/32203BEA | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74LS367AJDS vs M38510/32203BEA |
M38510/32203BEA | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74LS367AJDS vs M38510/32203BEA |
SN74LS367ANS | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-05 | Motorola Mobility LLC | SN74LS367AJDS vs SN74LS367ANS |
SN74LS367AN-10 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | SN74LS367AJDS vs SN74LS367AN-10 |
74LS367APC | Bus Driver, 2-Func, 6-Bit, True Output, TTL, PDIP16, | Fairchild Semiconductor Corporation | SN74LS367AJDS vs 74LS367APC |