-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9449
|
Newark | Ic, Bus Driver, Logic Device Type:Buffer/Line Driver, Inverting, Logic Family/Base Number:74Ls368, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Ic Family:74Ls, Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS368AN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8400 / $2.5400 | Buy Now |
DISTI #
2156-SN74LS368AN-296-ND
|
DigiKey | SN74LS368A 6-BIT BUFFERS AND LIN Min Qty: 307 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2545 In Stock |
|
$0.9800 | Buy Now |
DISTI #
296-3702-5-ND
|
DigiKey | IC BUFFER INVERT 5.25V 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
424 In Stock |
|
$0.8889 / $2.0200 | Buy Now |
DISTI #
595-SN74LS368AN
|
Mouser Electronics | Buffers & Line Drivers 6-Bit Buffer/Line RoHS: Compliant | 873 |
|
$0.8880 / $2.0200 | Buy Now |
DISTI #
59373907
|
Verical | Buffer/Line Driver 6-CH Inverting 3-ST Bipolar 16-Pin PDIP Tube Min Qty: 7 Package Multiple: 1 Date Code: 1848 | Americas - 23 |
|
$0.8411 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 215 |
|
$5.0456 / $8.7750 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 16 Pin, Plastic, DIP | 509 |
|
$0.7869 / $1.5738 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 16 Pin, Plastic, DIP | 908 |
|
$0.2530 / $0.9730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS368AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS368AN
Texas Instruments
6-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74LS368AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS368AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS368ANE4 | 6-bit buffers and line drivers 16-PDIP 0 to 70 | Texas Instruments | SN74LS368AN vs SN74LS368ANE4 |
DM74LS368AN | IC LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | SN74LS368AN vs DM74LS368AN |
SN74LS368AN | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | SN74LS368AN vs SN74LS368AN |