-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Flip-Flops With Clock Enable 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS377N by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 398 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Rochester Electronics | SN74LS377 Octal D-Type Flip-Flops With Clock Enable RoHS: Compliant Status: Active Min Qty: 1 | 9725 |
|
$0.6718 / $0.7903 | Buy Now |
DISTI #
74LS377
|
TME | IC: digital, D flip-flop, Ch: 8, THT, DIP20, tube, 74LS Min Qty: 1 | 167 |
|
$1.0000 / $1.7200 | Buy Now |
DISTI #
SMC-SN74LS377N
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 482 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1123 |
|
RFQ | |
DISTI #
C1S746201287580
|
Chip1Stop | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 347 |
|
$0.6820 / $0.7040 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 375 |
|
$1.0000 / $1.5400 | Buy Now |
|
LCSC | 4.75V5.25V 40MHz 27ns5V15pF D-Type 8 1 28mA DIP-20 Flip Flops ROHS | 2 |
|
$0.6125 / $1.0617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS377N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS377N
Texas Instruments
Octal D-Type Flip-Flops With Clock Enable 20-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH HOLD MODE | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 24.33 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 28 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.35 mm | |
fmax-Min | 35 MHz |
This table gives cross-reference parts and alternative options found for SN74LS377N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS377N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS377N | AMD | Check for Price | D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, PDIP20 | SN74LS377N vs SN74LS377N |
AM25LS377PC | AMD | Check for Price | Jbar-Kbar Flip-Flop, 8-Func, Positive Edge Triggered, TTL, PDIP20 | SN74LS377N vs AM25LS377PC |
SN74LS377N | Rochester Electronics LLC | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | SN74LS377N vs SN74LS377N |