SN74LS378D
Description: D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16, SOIC-16

Overview of SN74LS378D by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LS378D Texas Instruments Hex D-Type Flip-Flops with Clock Enable 16-SOIC 0 to 70
SN74LS378DR Texas Instruments Hex D-Type Flip-Flops with Clock Enable 16-SOIC 0 to 70

Price & Stock for SN74LS378D by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components Flip Flop, Hex, D Type, 16 Pin, Plastic, SOP 1
  • 1 $1.8975
$1.8975 Buy Now

CAD Models for SN74LS378D by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS378D by Motorola Semiconductor Products

SN74LS378D
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
SOIC-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH HOLD MODE
Family
LS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Load Capacitance (CL)
15 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
30000000 Hz
Max I(ol)
0.008 A
Number of Bits
6
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
22 mA
Propagation Delay (tpd)
27 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
30 MHz
Want to compare parts?
  1. SN74LS378D
    Motorola Semiconductor Products
    D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16, SOIC-16
    VS

Alternate Parts for SN74LS378D

This table gives cross-reference parts and alternative options found for SN74LS378D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS378D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS378DRE4 LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LS378D vs SN74LS378DRE4
SN74LS378D Hex D-Type Flip-Flops with Clock Enable 16-SOIC 0 to 70 Texas Instruments SN74LS378D vs SN74LS378D
SN74LS378D LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC SN74LS378D vs SN74LS378D
SN74LS378DE4 LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LS378D vs SN74LS378DE4
T74LS378M1 LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, MICRO, SO-16 STMicroelectronics SN74LS378D vs T74LS378M1
SN74LS378DG4 LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LS378D vs SN74LS378DG4
Part Number Description Manufacturer Compare
SN54LS378W-10 LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16 Texas Instruments SN74LS378D vs SN54LS378W-10
SN54LS378W LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments SN74LS378D vs SN54LS378W
SN74LS378DG4 LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LS378D vs SN74LS378DG4
DM74LS378M LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SOP-16 Texas Instruments SN74LS378D vs DM74LS378M
5962-8992501FA Hex D-type Flip-Flops With Enable 16-CFP -55 to 125 Texas Instruments SN74LS378D vs 5962-8992501FA
SNJ54LS378W Hex D-type Flip-Flops With Enable 16-CFP -55 to 125 Texas Instruments SN74LS378D vs SNJ54LS378W
SN74LS378DE4 LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LS378D vs SN74LS378DE4
T74LS378C1 LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 STMicroelectronics SN74LS378D vs T74LS378C1
T74LS378M1 LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, MICRO, SO-16 STMicroelectronics SN74LS378D vs T74LS378M1
SN74LS378NSRG4 IC LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16, FF/Latch Texas Instruments SN74LS378D vs SN74LS378NSRG4

Related Parts for SN74LS378D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS378D by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS378D by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of SN74LS378D would you like to use for your alert(s)?
  • Please alert me when SN74LS378D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS378D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS378D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS378D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS378D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS378D by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: