Part Details for SN74LS386AN by Texas Instruments
Overview of SN74LS386AN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for SN74LS386AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS386AN-ND
|
DigiKey | IC GATE XOR Min Qty: 346 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6831 In Stock |
|
$0.8700 | Buy Now |
|
Rochester Electronics | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6831 |
|
$0.7445 / $0.8759 | Buy Now |
Part Details for SN74LS386AN
SN74LS386AN CAD Models
SN74LS386AN Part Data Attributes
|
SN74LS386AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS386AN
Texas Instruments
LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74LS386AN
This table gives cross-reference parts and alternative options found for SN74LS386AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS386AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS386A | IC LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, Gate | NXP Semiconductors | SN74LS386AN vs 74LS386A |
74LS386A | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Philips Semiconductors | SN74LS386AN vs 74LS386A |
SN54LS386J | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | SN74LS386AN vs SN54LS386J |
DM74LS386N | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14 | Texas Instruments | SN74LS386AN vs DM74LS386N |
SN74LS386JDS | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS386AN vs SN74LS386JDS |
SN54LS386J | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | SN74LS386AN vs SN54LS386J |
SN74LS386NS | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN74LS386AN vs SN74LS386NS |
SN74LS386N | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, 646-06 | Motorola Semiconductor Products | SN74LS386AN vs SN74LS386N |
SN74LS386JD | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74LS386AN vs SN74LS386JD |
SN74LS386ND | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN74LS386AN vs SN74LS386ND |